Bodo Ehmann 8066 Series White Trailing Socket
- RS Stock No.:
- 820-541
- Mfr. Part No.:
- 8066x0305
- Manufacturer:
- Bodo Ehmann
N
Subtotal (1 unit)*
PHP6,989.68
(exc. VAT)
PHP7,828.44
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP6,989.68 |
*price indicative
- RS Stock No.:
- 820-541
- Mfr. Part No.:
- 8066x0305
- Manufacturer:
- Bodo Ehmann
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bodo Ehmann | |
| Product Type | Trailing Socket | |
| Colour | White | |
| Standards/Approvals | DIN EN 61535 | |
| Series | 8066 | |
| Select all | ||
|---|---|---|
Brand Bodo Ehmann | ||
Product Type Trailing Socket | ||
Colour White | ||
Standards/Approvals DIN EN 61535 | ||
Series 8066 | ||
- COO (Country of Origin):
- DE
The Bodo Ehmann Kitchen connection box, designed for connecting independently supplied ovens and cookers, ensuring secure and efficient operation tailored to modern culinary environments.
Rated current of max. 3x16A, ensuring robust power delivery
Rated voltage of 400V, 50Hz, catering to diverse electrical needs
Protection class IP20, providing assurance against solid objects
Pre-assembled connection cable allows for easy installation
Related links
- Bodo Ehmann 8066 Series White Trailing Socket
- Bodo Ehmann 8166 Series White Trailing Socket
- Bodo Ehmann Trailing Socket & Power Distribution
- Bodo Ehmann 250V 5 Gang Trailing Socket Type E
- Bodo Ehmann 230V 6 Gang Trailing Socket Type E
- Bodo Ehmann 230V 3 Gang Trailing Socket Type E
- Bodo Ehmann 230V 6 Gang Trailing Socket Type E
- Bodo Ehmann 230V 3 Gang Trailing Socket, 1.5m Cable Type E
