Bodo Ehmann 8066 Series White Trailing Socket
- RS Stock No.:
- 820-540
- Mfr. Part No.:
- 8066x0302
- Manufacturer:
- Bodo Ehmann
N
Subtotal (1 unit)*
PHP4,408.98
(exc. VAT)
PHP4,938.06
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,408.98 |
*price indicative
- RS Stock No.:
- 820-540
- Mfr. Part No.:
- 8066x0302
- Manufacturer:
- Bodo Ehmann
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bodo Ehmann | |
| Product Type | Trailing Socket | |
| Colour | White | |
| Standards/Approvals | DIN EN 61535 | |
| Series | 8066 | |
| Select all | ||
|---|---|---|
Brand Bodo Ehmann | ||
Product Type Trailing Socket | ||
Colour White | ||
Standards/Approvals DIN EN 61535 | ||
Series 8066 | ||
- COO (Country of Origin):
- DE
The Bodo Ehmann Kitchen connection box is an essential device designed for a safe and efficient connection of ovens and hobs. Its robust features ensure reliable operation in domestic cooking environments.
Rated current of max. 3x16A, supporting efficient energy distribution
Rated voltage of 400V and 50Hz, Ideal for standard kitchen setups
Protection class IP20, offering safety from dust and direct moisture
Pre-assembled connection cables with wire end ferrules for ease of installation
Related links
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Arduino Uno Rev 3 SMD
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO 150 mm Stainless Steel Scissors
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
