Bodo Ehmann, 32A, 230V 6 Gang Socket Bar Type E
- RS Stock No.:
- 799-943
- Mfr. Part No.:
- 0530x0200000
- Manufacturer:
- Bodo Ehmann
Subtotal (1 unit)*
PHP33,940.32
(exc. VAT)
PHP38,013.16
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP33,940.32 |
*price indicative
- RS Stock No.:
- 799-943
- Mfr. Part No.:
- 0530x0200000
- Manufacturer:
- Bodo Ehmann
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bodo Ehmann | |
| Number of Sockets | 6 | |
| Product Type | Socket Bar | |
| Socket Type | Type E | |
| Mains Plug Type | Type EF | |
| Corded/Cordless | Cordless | |
| Current | 32A | |
| Colour | Black | |
| Switchable | Yes | |
| Surge Protection | No | |
| Voltage | 230V | |
| RCD Protected | No | |
| Fused | No | |
| Standards/Approvals | CE, RoHS, IP 20, REACH | |
| Power Indicator | No | |
| Filtered | No | |
| Select all | ||
|---|---|---|
Brand Bodo Ehmann | ||
Number of Sockets 6 | ||
Product Type Socket Bar | ||
Socket Type Type E | ||
Mains Plug Type Type EF | ||
Corded/Cordless Cordless | ||
Current 32A | ||
Colour Black | ||
Switchable Yes | ||
Surge Protection No | ||
Voltage 230V | ||
RCD Protected No | ||
Fused No | ||
Standards/Approvals CE, RoHS, IP 20, REACH | ||
Power Indicator No | ||
Filtered No | ||
- COO (Country of Origin):
- DE
The Bodo Ehmann Plastic Wall Distributor is a robust and shockproof power solution designed for demanding environments. This high-quality ABS enclosure offers reliable power distribution with integrated safety components for professional use.
Durable IP54 rated housing for water resistance
Easy wall installation with TOP M32 cable entry
Transparent lockable cover protects internal switchgear
High grade polyamide 6 hinge lids for durability
Related links
- Bodo Ehmann 230V 6 Gang Trailing Socket, 2m Cable Type E
- Bodo Ehmann 230V 6 Gang Trailing Socket Type E
- Bodo Ehmann 230V 6 Gang Trailing Socket, 1.5m Cable Type E
- Bodo Ehmann 230V 2 Gang Trailing Socket, 2m Cable Type E
- Bodo Ehmann 230V 6 Gang Trailing Socket, 3m Cable Type E
- Bodo Ehmann 230V 3 Gang Trailing Socket Type E
- Bodo Ehmann 230V 6 Gang Trailing Socket & Power Distribution, 1.5m Cable Type G
- Bodo Ehmann 230V 6 Gang Trailing Socket & Power Distribution, 1.5m Cable Type G
