Bodo Ehmann, 32A, 230V 2 Gang Socket Bar, 2m Cable Type E
- RS Stock No.:
- 799-941
- Mfr. Part No.:
- 0520x0202002
- Manufacturer:
- Bodo Ehmann
N
Subtotal (1 unit)*
PHP60,647.83
(exc. VAT)
PHP67,925.57
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP60,647.83 |
*price indicative
- RS Stock No.:
- 799-941
- Mfr. Part No.:
- 0520x0202002
- Manufacturer:
- Bodo Ehmann
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bodo Ehmann | |
| Product Type | Socket Bar | |
| Number of Sockets | 2 | |
| Socket Type | Type E | |
| Corded/Cordless | Corded | |
| Mains Plug Type | Type EF | |
| Current | 32A | |
| Cord Length | 2m | |
| Colour | Black, Red | |
| Switchable | No | |
| Surge Protection | No | |
| Voltage | 230V | |
| RCD Protected | No | |
| Standards/Approvals | CE, RoHS, IP 20, REACH | |
| Fused | No | |
| Power Indicator | No | |
| Filtered | No | |
| Select all | ||
|---|---|---|
Brand Bodo Ehmann | ||
Product Type Socket Bar | ||
Number of Sockets 2 | ||
Socket Type Type E | ||
Corded/Cordless Corded | ||
Mains Plug Type Type EF | ||
Current 32A | ||
Cord Length 2m | ||
Colour Black, Red | ||
Switchable No | ||
Surge Protection No | ||
Voltage 230V | ||
RCD Protected No | ||
Standards/Approvals CE, RoHS, IP 20, REACH | ||
Fused No | ||
Power Indicator No | ||
Filtered No | ||
- COO (Country of Origin):
- DE
The Bodo Ehmann Mobile solid rubber distributor is a robust power solution designed for demanding environments. Its high quality solid rubber housing ensures exceptional durability and impact resistance for industrial use.
IP54 rated protection against dust and water splashes
Six output sockets featuring self closing hinged lids
Stainless steel external components to prevent corrosion
Ergonomic handle for easy transport and positioning
Related links
- Bodo Ehmann 230V 6 Gang Trailing Socket, 2m Cable Type E
- Bodo Ehmann 230V 6 Gang Trailing Socket Type E
- Bodo Ehmann 230V 3 Gang Trailing Socket, 1.5m Cable Type E
- Bodo Ehmann 230V 4 Gang Trailing Socket, 3m Cable Type E
- Bodo Ehmann 230V 6 Gang Trailing Socket, 1.5m Cable Type E
- Bodo Ehmann 230V 5 Gang Trailing Socket, 1.5m Cable Type E
- Bodo Ehmann 230V 7 Gang Trailing Socket, 2.7m Cable Type E
- Bodo Ehmann 230V 6 Gang Trailing Socket, 3m Cable Type E
