Bodo Ehmann, 16A, 230V 5 Gang Socket Bar, 5m Cable Type E
- RS Stock No.:
- 799-939
- Mfr. Part No.:
- 0201x02052305
- Manufacturer:
- Bodo Ehmann
N
Subtotal (1 unit)*
PHP6,341.75
(exc. VAT)
PHP7,102.76
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP6,341.75 |
*price indicative
- RS Stock No.:
- 799-939
- Mfr. Part No.:
- 0201x02052305
- Manufacturer:
- Bodo Ehmann
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bodo Ehmann | |
| Number of Sockets | 5 | |
| Product Type | Socket Bar | |
| Socket Type | Type E | |
| Current | 16A | |
| Corded/Cordless | Corded | |
| Mains Plug Type | Type EF | |
| Cord Length | 5m | |
| Colour | Black, Grey | |
| Switchable | Yes | |
| Surge Protection | No | |
| Voltage | 230V | |
| RCD Protected | No | |
| Fused | No | |
| Standards/Approvals | CE, RoHS, IP 20, REACH | |
| Filtered | No | |
| Power Indicator | Yes | |
| Select all | ||
|---|---|---|
Brand Bodo Ehmann | ||
Number of Sockets 5 | ||
Product Type Socket Bar | ||
Socket Type Type E | ||
Current 16A | ||
Corded/Cordless Corded | ||
Mains Plug Type Type EF | ||
Cord Length 5m | ||
Colour Black, Grey | ||
Switchable Yes | ||
Surge Protection No | ||
Voltage 230V | ||
RCD Protected No | ||
Fused No | ||
Standards/Approvals CE, RoHS, IP 20, REACH | ||
Filtered No | ||
Power Indicator Yes | ||
- COO (Country of Origin):
- DE
The Bodo Ehmann Universal socket strip is a robust five-way power solution featuring a grey plastic housing and a two-pole illuminated switch. Designed for heavy-duty applications, it provides reliable energy distribution with an integrated 16A resettable circuit breaker.
Shuttered outlets and IP20 safety rating for enhanced protection
Mounting end caps and cable lengths up to 5 metres
High capacity 3600W performance for demanding electrical environments
Related links
- Bodo Ehmann 230V 5 Gang Trailing Socket, 1.5m Cable Type E
- Bodo Ehmann 230V 6 Gang Trailing Socket, 1.5m Cable Type E
- Bodo Ehmann 230V 3 Gang Trailing Socket, 1.5m Cable Type E
- Bodo Ehmann 230V 4 Gang Trailing Socket, 1.5m Cable Type E
- Bodo Ehmann 230V 5 Gang Trailing Socket, 4.2m Cable Type E Fused
- Bodo Ehmann 230V 5 Gang Trailing Socket & Power Distribution, 1.5m Cable Type G
- Bodo Ehmann 230V 4 Gang Trailing Socket, 3m Cable Type E
- Bodo Ehmann 230V 7 Gang Trailing Socket, 2.7m Cable Type E
