Bodo Ehmann, 16A, 230V 5 Gang Socket Bar, 4.2m Cable Type E RCD Protected Fused
- RS Stock No.:
- 799-961
- Mfr. Part No.:
- 0873x02052035
- Manufacturer:
- Bodo Ehmann
N
Subtotal (1 unit)*
PHP18,184.31
(exc. VAT)
PHP20,366.43
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from January 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP18,184.31 |
*price indicative
- RS Stock No.:
- 799-961
- Mfr. Part No.:
- 0873x02052035
- Manufacturer:
- Bodo Ehmann
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bodo Ehmann | |
| Number of Sockets | 5 | |
| Product Type | Socket Bar | |
| Socket Type | Type E | |
| Current | 16A | |
| Mains Plug Type | Type EF | |
| Corded/Cordless | Corded | |
| Cord Length | 4.2m | |
| Colour | Black, Grey | |
| Switchable | No | |
| Surge Protection | No | |
| Voltage | 230V | |
| RCD Protected | Yes | |
| Standards/Approvals | CE, RoHS, IP 20, REACH | |
| Fused | Yes | |
| Power Indicator | No | |
| Filtered | No | |
| Select all | ||
|---|---|---|
Brand Bodo Ehmann | ||
Number of Sockets 5 | ||
Product Type Socket Bar | ||
Socket Type Type E | ||
Current 16A | ||
Mains Plug Type Type EF | ||
Corded/Cordless Corded | ||
Cord Length 4.2m | ||
Colour Black, Grey | ||
Switchable No | ||
Surge Protection No | ||
Voltage 230V | ||
RCD Protected Yes | ||
Standards/Approvals CE, RoHS, IP 20, REACH | ||
Fused Yes | ||
Power Indicator No | ||
Filtered No | ||
- COO (Country of Origin):
- DE
The Bodo Ehmann Personal protection aluminium socket strip provides a robust power solution for demanding workplaces. This high-grade aluminum unit combines Advanced safety with a sleek matte finish for professional environments.
Dedicated 16A circuit breaker protection
Emergency stop switch with redundant contacts
Generous 4.2 metre power cord for flexible positioning
Sturdy end caps featuring integrated mounting options
Related links
- Bodo Ehmann 230V 5 Gang Trailing Socket, 1.5m Cable Type E
- Bodo Ehmann 230V 5 Gang Trailing Socket & Power Distribution, 2.7m Cable Type G Fused
- Bodo Ehmann 230V 5 Gang Trailing Socket & Power Distribution, 1.5m Cable Type G
- Bodo Ehmann 230V 3 Gang Trailing Socket, 1.5m Cable Type E
- Bodo Ehmann 230V 4 Gang Trailing Socket, 3m Cable Type E
- Bodo Ehmann 230V 6 Gang Trailing Socket, 1.5m Cable Type E
- Bodo Ehmann 230V 7 Gang Trailing Socket, 2.7m Cable Type E
- Bodo Ehmann 230V 6 Gang Trailing Socket, 3m Cable Type E
