Bodo Ehmann, 32A, 230V 6 Gang Socket Bar, 2m Cable Type E
- RS Stock No.:
- 799-942
- Mfr. Part No.:
- 0520x0202005
- Manufacturer:
- Bodo Ehmann
N
Subtotal (1 unit)*
PHP44,449.94
(exc. VAT)
PHP49,783.93
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP44,449.94 |
*price indicative
- RS Stock No.:
- 799-942
- Mfr. Part No.:
- 0520x0202005
- Manufacturer:
- Bodo Ehmann
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bodo Ehmann | |
| Product Type | Socket Bar | |
| Number of Sockets | 6 | |
| Socket Type | Type E | |
| Current | 32A | |
| Corded/Cordless | Corded | |
| Mains Plug Type | Type EF | |
| Cord Length | 2m | |
| Colour | Black | |
| Switchable | Yes | |
| Surge Protection | No | |
| Voltage | 230V | |
| RCD Protected | No | |
| Standards/Approvals | CE, RoHS, IP 20, REACH | |
| Fused | No | |
| Power Indicator | No | |
| Filtered | No | |
| Select all | ||
|---|---|---|
Brand Bodo Ehmann | ||
Product Type Socket Bar | ||
Number of Sockets 6 | ||
Socket Type Type E | ||
Current 32A | ||
Corded/Cordless Corded | ||
Mains Plug Type Type EF | ||
Cord Length 2m | ||
Colour Black | ||
Switchable Yes | ||
Surge Protection No | ||
Voltage 230V | ||
RCD Protected No | ||
Standards/Approvals CE, RoHS, IP 20, REACH | ||
Fused No | ||
Power Indicator No | ||
Filtered No | ||
- COO (Country of Origin):
- DE
The Bodo Ehmann Mobile plastic distributor is a robust German-engineered power solution designed for demanding environments. This shockproof ABS unit provides portable and reliable electricity distribution through a 2 metre heavy-duty cable.
Versatile mounting options including a floor rack or wall installation
Weatherproof IP54 housing with five pole CEE plugs
Six different outputs including 16A and 32A sockets
Related links
- Bodo Ehmann 230V 2 Gang Trailing Socket, 2m Cable Type E
- Bodo Ehmann 230V 6 Gang Trailing Socket Type E
- Bodo Ehmann 230V 6 Gang Trailing Socket, 1.5m Cable Type E
- Bodo Ehmann 230V 6 Gang Trailing Socket, 3m Cable Type E
- Bodo Ehmann 230V 6 Gang Trailing Socket Type E
- Bodo Ehmann 230V 3 Gang Trailing Socket, 1.5m Cable Type E
- Bodo Ehmann 230V 4 Gang Trailing Socket, 3m Cable Type E
- Bodo Ehmann 230V 5 Gang Trailing Socket, 1.5m Cable Type E
