Bodo Ehmann 8166 Series White Trailing Socket
- RS Stock No.:
- 820-543
- Mfr. Part No.:
- 8166x0205
- Manufacturer:
- Bodo Ehmann
N
Subtotal (1 unit)*
PHP6,397.73
(exc. VAT)
PHP7,165.46
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP6,397.73 |
*price indicative
- RS Stock No.:
- 820-543
- Mfr. Part No.:
- 8166x0205
- Manufacturer:
- Bodo Ehmann
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bodo Ehmann | |
| Product Type | Trailing Socket | |
| Colour | White | |
| Standards/Approvals | DIN EN 61535 | |
| Series | 8166 | |
| Select all | ||
|---|---|---|
Brand Bodo Ehmann | ||
Product Type Trailing Socket | ||
Colour White | ||
Standards/Approvals DIN EN 61535 | ||
Series 8166 | ||
- COO (Country of Origin):
- DE
The Bodo Ehmann Connection box is an Advanced kitchen appliance Interface designed for safe electrical integration. It accommodates two outlets for seamless hob and oven connections, optimising functionality in modern kitchens.
Equipped with two pre-assembled outlets for efficient connectivity
Designed with VDE-certified lever terminals for secure appliance connections
Includes a 5-core supply line featuring reliable wire end ferrules
Compliant with DIN standards for safe installation in appliance boxes
Related links
- Bodo Ehmann 8166 Series White Trailing Socket
- Bodo Ehmann 8066 Series White Trailing Socket
- Bodo Ehmann Trailing Socket & Power Distribution
- Bodo Ehmann 250V 5 Gang Trailing Socket Type E
- Bodo Ehmann 230V 6 Gang Trailing Socket Type E
- Bodo Ehmann 230V 3 Gang Trailing Socket Type E
- Bodo Ehmann 230V 6 Gang Trailing Socket Type E
- Bodo Ehmann 230V 3 Gang Trailing Socket, 1.5m Cable Type E
