TE Connectivity Wire to Board Cable Straight Male White Wire-to-Board 10 Way 1 Row 2.54 mm Pitch
- RS Stock No.:
- 795-985
- Mfr. Part No.:
- 2-6437136-3
- Manufacturer:
- TE Connectivity
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 795-985
- Mfr. Part No.:
- 2-6437136-3
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Sub Type | Wire-to-Board | |
| Product Type | Wire to Board Cable | |
| Number of Contacts | 10 | |
| Pitch | 2.54mm | |
| Current | 3A | |
| Housing Material | Aramid Paper | |
| Colour | White | |
| Voltage | 300V | |
| Connector Gender | Male | |
| Number of Rows | 1 | |
| Length | 27.94mm | |
| Contact Gender | Male | |
| Orientation | Straight | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Sub Type Wire-to-Board | ||
Product Type Wire to Board Cable | ||
Number of Contacts 10 | ||
Pitch 2.54mm | ||
Current 3A | ||
Housing Material Aramid Paper | ||
Colour White | ||
Voltage 300V | ||
Connector Gender Male | ||
Number of Rows 1 | ||
Length 27.94mm | ||
Contact Gender Male | ||
Orientation Straight | ||
Standards/Approvals RoHS | ||
Non Compliant
- COO (Country of Origin):
- MX
The TE Connectivity Jumper provides a reliable connection for wire-to-board applications, featuring a 10-position configuration designed to ensure effective electrical connectivity across printed circuit boards.
Operating voltage supports up to 300 VAC
Constructed with aramid paper insulation for durability
Usable with 24 AWG wire sizes, promoting versatility
Rated for a maximum contact current of 3 A
Operating temperature range spans from -40 to 125 °C
Related links
- TE Connectivity, 4-143 Jumper Straight Male White Wire-to-Board 3 Way 1 Row 2.54 mm Pitch
- TE Connectivity, FSK-22A-10 Jumper & Shunt Straight Male White Jumper & Shunt 10 Way 1 Row 2.54 mm Pitch
- TE Connectivity, FSP-22A-4 Jumper & Shunt Straight Male White Jumper & Shunt 4 Way 1 Row 2.54 mm Pitch
- TE Connectivity, FSP-22A-6 Jumper & Shunt Straight Male White Jumper & Shunt 6 Way 1 Row 2.54 mm Pitch
- Samtec, JL Jumper Straight Male White Jumper Link 2 Way 1 Row 2.54 mm Pitch
- TE Connectivity Wire & Cable
- TE Connectivity, Flexstrip Jumper & Shunt Straight Male White Shunt 7 Way 1 Row 1.27 mm Pitch
- TE Connectivity 2.54 mm Pitch 1 Row Straight
