Timeguard 4-Pole Surface Mount Isolator -, IP66, 16A
- RS Stock No.:
- 763-829
- Mfr. Part No.:
- IS4N-16DC
- Manufacturer:
- Timeguard
Subtotal (1 unit)*
PHP4,010.87
(exc. VAT)
PHP4,492.17
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,010.87 |
*price indicative
- RS Stock No.:
- 763-829
- Mfr. Part No.:
- IS4N-16DC
- Manufacturer:
- Timeguard
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Timeguard | |
| Number of Poles | 4 | |
| Product Type | Isolator | |
| Mount Type | Surface Mount | |
| IP Rating | IP66 | |
| Terminal Type | Clamp | |
| Series | Weathersafe | |
| Switching Current | 16A | |
| Padlock Compatibility | Yes | |
| Width | 100mm | |
| Depth | 114mm | |
| Length | 180mm | |
| Standards/Approvals | BS EN IEC 60947-3 | |
| Select all | ||
|---|---|---|
Brand Timeguard | ||
Number of Poles 4 | ||
Product Type Isolator | ||
Mount Type Surface Mount | ||
IP Rating IP66 | ||
Terminal Type Clamp | ||
Series Weathersafe | ||
Switching Current 16A | ||
Padlock Compatibility Yes | ||
Width 100mm | ||
Depth 114mm | ||
Length 180mm | ||
Standards/Approvals BS EN IEC 60947-3 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Timeguard safety isolator switch is designed for reliable on-load switching and disconnection in DC applications, ensuring a robust solution for electrical safety and operational efficiency.
Large enclosure facilitates easier wiring
Interlocked front cover can only be removed from the OFF position
Lockable switch prevents tampering for enhanced security
Related links
- Timeguard 2-Pole Surface Mount Isolator - 16A
- Timeguard 4-Pole Surface Mount Isolator - 40A
- Timeguard 4-Pole Surface Mount Isolator - 25A
- Timeguard 4-Pole Surface Mount Isolator - 20A
- Timeguard 4-Pole Surface Mount Isolator - 63A
- Timeguard 4-Pole Surface Mount Isolator - 32A
- Timeguard 4-Pole Surface Mount Isolator - 100A
- Timeguard 2-Pole Surface Mount Isolator - 32A
