Timeguard 2-Pole Surface Mount Isolator -, IP66, 32A
- RS Stock No.:
- 763-828
- Mfr. Part No.:
- IS2N-32DC
- Manufacturer:
- Timeguard
Subtotal (1 unit)*
PHP4,204.49
(exc. VAT)
PHP4,709.03
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,204.49 |
*price indicative
- RS Stock No.:
- 763-828
- Mfr. Part No.:
- IS2N-32DC
- Manufacturer:
- Timeguard
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Timeguard | |
| Product Type | Isolator | |
| Number of Poles | 2 | |
| Mount Type | Surface Mount | |
| IP Rating | IP66 | |
| Switching Current | 32A | |
| Series | Weathersafe | |
| Terminal Type | Clamp | |
| Switching DC Voltage | 1000V dc | |
| Padlock Compatibility | Yes | |
| Width | 100mm | |
| Length | 180mm | |
| Depth | 114mm | |
| Standards/Approvals | BS EN IEC 60947-3 | |
| Select all | ||
|---|---|---|
Brand Timeguard | ||
Product Type Isolator | ||
Number of Poles 2 | ||
Mount Type Surface Mount | ||
IP Rating IP66 | ||
Switching Current 32A | ||
Series Weathersafe | ||
Terminal Type Clamp | ||
Switching DC Voltage 1000V dc | ||
Padlock Compatibility Yes | ||
Width 100mm | ||
Length 180mm | ||
Depth 114mm | ||
Standards/Approvals BS EN IEC 60947-3 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Timeguard robust isolator switch ensures effective safety and control for your electrical systems, maintaining high performance standards in demanding environments.
Large enclosure design facilitates easier wiring
Interlocked front cover is removable only when in the OFF position
Lockable switch prevents unauthorized access
Related links
- Timeguard 2-Pole Surface Mount Isolator - 16A
- Timeguard 2-Pole Surface Mount Isolator - 25A
- Timeguard 4-Pole Surface Mount Isolator - 32A
- Timeguard 3-Pole Surface Mount Isolator - 32A
- Timeguard 4-Pole Surface Mount Isolator - 25A
- Timeguard 4-Pole Surface Mount Isolator - 40A
- Timeguard 4-Pole Surface Mount Isolator - 16A
- Timeguard 4-Pole Surface Mount Isolator - 20A
