Timeguard 4-Pole Surface Mount Isolator -, IP66, 40A

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
763-822
Mfr. Part No.:
IS4N-40AC
Manufacturer:
Timeguard
Find similar products by selecting one or more attributes.
Select all

Brand

Timeguard

Number of Poles

4

Product Type

Isolator

Mount Type

Surface Mount

IP Rating

IP66

Series

Weathersafe

Terminal Type

Screw

Switching Current

40A

Padlock Compatibility

Yes

Minimum Operating Temperature

0°C

Switching AC Voltage

240V ac

Maximum Operating Temperature

40°C

Depth

117mm

Standards/Approvals

EN 60947-3

Width

120mm

Length

200mm

RoHS Status: Exempt

COO (Country of Origin):
CN
The Timeguard Isolator Switch is designed to ensure safe disconnection and protection of electrical circuits. This robust device provides reliable functionality for controlling power in various applications within commercial and industrial settings.

3 & 4 Pole design accommodates different circuit configurations

Available in a 40 Amp rating for high-demand applications

Interlocking front covers guarantee safety by only allowing access when OFF

Lockable switch feature enhances security against unauthorised use

IP66 rating ensures excellent protection against dust and water ingress

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy