Timeguard 4-Pole Surface Mount Isolator -, IP66, 20A
- RS Stock No.:
- 763-820
- Mfr. Part No.:
- IS4N-20AC
- Manufacturer:
- Timeguard
Subtotal (1 unit)*
PHP2,305.10
(exc. VAT)
PHP2,581.71
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 15, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,305.10 |
*price indicative
- RS Stock No.:
- 763-820
- Mfr. Part No.:
- IS4N-20AC
- Manufacturer:
- Timeguard
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Timeguard | |
| Product Type | Isolator | |
| Number of Poles | 4 | |
| Mount Type | Surface Mount | |
| IP Rating | IP66 | |
| Electrical Phase | 1 | |
| Series | Weathersafe | |
| Terminal Type | Screw | |
| Switching Current | 20A | |
| Padlock Compatibility | Yes | |
| Minimum Operating Temperature | 0°C | |
| Switching AC Voltage | 240V ac | |
| Maximum Operating Temperature | 40°C | |
| Width | 95mm | |
| Standards/Approvals | EN 60947-3 | |
| Length | 190mm | |
| Depth | 110mm | |
| Select all | ||
|---|---|---|
Brand Timeguard | ||
Product Type Isolator | ||
Number of Poles 4 | ||
Mount Type Surface Mount | ||
IP Rating IP66 | ||
Electrical Phase 1 | ||
Series Weathersafe | ||
Terminal Type Screw | ||
Switching Current 20A | ||
Padlock Compatibility Yes | ||
Minimum Operating Temperature 0°C | ||
Switching AC Voltage 240V ac | ||
Maximum Operating Temperature 40°C | ||
Width 95mm | ||
Standards/Approvals EN 60947-3 | ||
Length 190mm | ||
Depth 110mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Timeguard 4 pole AC isolator switch is designed for safe disconnection of electrical circuits, ensuring efficient operation in both domestic and commercial settings.
Features 4 pole configuration for versatile application
Available in various amp ratings including 20, 32, 40, 63, and 100 Amps
Equipped with on load switch disconnectors for enhanced safety
Related links
- Timeguard 3-Pole Surface Mount Isolator - 20A
- Timeguard 4-Pole Surface Mount Isolator - 40A
- Timeguard 4-Pole Surface Mount Isolator - 16A
- Timeguard 4-Pole Surface Mount Isolator - 25A
- Timeguard 4-Pole Surface Mount Isolator - 63A
- Timeguard 4-Pole Surface Mount Isolator - 32A
- Timeguard 4-Pole Surface Mount Isolator - 100A
- Timeguard 2-Pole Surface Mount Isolator - 16A
