Timeguard 3-Pole Surface Mount Isolator -, IP66, 20A
- RS Stock No.:
- 763-817
- Mfr. Part No.:
- IS3N-20AC
- Manufacturer:
- Timeguard
Subtotal (1 unit)*
PHP2,151.11
(exc. VAT)
PHP2,409.24
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 7 unit(s) ready to ship from another location
- Plus 20 unit(s) shipping from November 18, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,151.11 |
*price indicative
- RS Stock No.:
- 763-817
- Mfr. Part No.:
- IS3N-20AC
- Manufacturer:
- Timeguard
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Timeguard | |
| Number of Poles | 3 | |
| Product Type | Isolator | |
| Mount Type | Surface Mount | |
| IP Rating | IP66 | |
| Electrical Phase | 1 | |
| Switching Current | 20A | |
| Series | Weathersafe | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | 0°C | |
| Padlock Compatibility | Yes | |
| Switching AC Voltage | 240V ac | |
| Maximum Operating Temperature | 40°C | |
| Length | 190mm | |
| Depth | 110mm | |
| Standards/Approvals | EN 60947-3 | |
| Width | 95mm | |
| Select all | ||
|---|---|---|
Brand Timeguard | ||
Number of Poles 3 | ||
Product Type Isolator | ||
Mount Type Surface Mount | ||
IP Rating IP66 | ||
Electrical Phase 1 | ||
Switching Current 20A | ||
Series Weathersafe | ||
Terminal Type Screw | ||
Minimum Operating Temperature 0°C | ||
Padlock Compatibility Yes | ||
Switching AC Voltage 240V ac | ||
Maximum Operating Temperature 40°C | ||
Length 190mm | ||
Depth 110mm | ||
Standards/Approvals EN 60947-3 | ||
Width 95mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Timeguard rotary isolator switch serves as a robust solution for safely disconnecting electrical circuits, ensuring reliability and user safety in various applications.
Available in both 3 and 4 pole configurations for versatile installation
Offers multiple ratings including 20 Amp for different electrical loads
Designed with interlocking front covers that can only be removed when in the 'OFF' position
Lockable design prevents unauthorised access and tampering
IP66 rated housing ensures protection against dust and water ingress
Related links
- Timeguard 4-Pole Surface Mount Isolator - 20A
- Timeguard 3-Pole Surface Mount Isolator - 32A
- Timeguard 4-Pole Surface Mount Isolator - 40A
- Timeguard 4-Pole Surface Mount Isolator - 25A
- Timeguard 4-Pole Surface Mount Isolator - 16A
- Timeguard 2-Pole Surface Mount Isolator - 16A
- Timeguard 2-Pole Surface Mount Isolator - 25A
- Timeguard 4-Pole Surface Mount Isolator - 63A
