Timeguard 4-Pole Surface Mount Isolator -, IP66, 25A
- RS Stock No.:
- 763-831
- Mfr. Part No.:
- IS4N-25DC
- Manufacturer:
- Timeguard
Subtotal (1 unit)*
PHP4,262.58
(exc. VAT)
PHP4,774.09
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,262.58 |
*price indicative
- RS Stock No.:
- 763-831
- Mfr. Part No.:
- IS4N-25DC
- Manufacturer:
- Timeguard
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Timeguard | |
| Number of Poles | 4 | |
| Product Type | Isolator | |
| Mount Type | Surface Mount | |
| IP Rating | IP66 | |
| Series | Weathersafe | |
| Terminal Type | Clamp | |
| Switching Current | 25A | |
| Padlock Compatibility | Yes | |
| Width | 100mm | |
| Standards/Approvals | BS EN IEC 60947-3 | |
| Depth | 114mm | |
| Length | 180mm | |
| Select all | ||
|---|---|---|
Brand Timeguard | ||
Number of Poles 4 | ||
Product Type Isolator | ||
Mount Type Surface Mount | ||
IP Rating IP66 | ||
Series Weathersafe | ||
Terminal Type Clamp | ||
Switching Current 25A | ||
Padlock Compatibility Yes | ||
Width 100mm | ||
Standards/Approvals BS EN IEC 60947-3 | ||
Depth 114mm | ||
Length 180mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Timeguard isolator switch is designed for safe and efficient power disconnection in various applications. Its enclosed structure ensures protection against environmental factors, making it suitable for outdoor use.
Large enclosure facilitates easier wiring
Interlocked front cover enhances safety by allowing removal only in the OFF position
Lockable switch prevents unauthorised access
Related links
- Timeguard 2-Pole Surface Mount Isolator - 25A
- Timeguard 4-Pole Surface Mount Isolator - 40A
- Timeguard 4-Pole Surface Mount Isolator - 16A
- Timeguard 4-Pole Surface Mount Isolator - 100A
- Timeguard 4-Pole Surface Mount Isolator - 20A
- Timeguard 4-Pole Surface Mount Isolator - 63A
- Timeguard 4-Pole Surface Mount Isolator - 32A
- Timeguard 2-Pole Surface Mount Isolator - 16A
