Timeguard 2-Pole Surface Mount Isolator -, IP66, 16A
- RS Stock No.:
- 763-826
- Mfr. Part No.:
- IS2N-16DC
- Manufacturer:
- Timeguard
Subtotal (1 unit)*
PHP3,703.83
(exc. VAT)
PHP4,148.29
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,703.83 |
*price indicative
- RS Stock No.:
- 763-826
- Mfr. Part No.:
- IS2N-16DC
- Manufacturer:
- Timeguard
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Timeguard | |
| Product Type | Isolator | |
| Number of Poles | 2 | |
| Mount Type | Surface Mount | |
| IP Rating | IP66 | |
| Series | Weathersafe | |
| Terminal Type | Clamp | |
| Switching Current | 16A | |
| Padlock Compatibility | Yes | |
| Switching DC Voltage | 1000V dc | |
| Length | 180mm | |
| Depth | 117mm | |
| Standards/Approvals | IEC/EN 60947-3 | |
| Width | 100mm | |
| Select all | ||
|---|---|---|
Brand Timeguard | ||
Product Type Isolator | ||
Number of Poles 2 | ||
Mount Type Surface Mount | ||
IP Rating IP66 | ||
Series Weathersafe | ||
Terminal Type Clamp | ||
Switching Current 16A | ||
Padlock Compatibility Yes | ||
Switching DC Voltage 1000V dc | ||
Length 180mm | ||
Depth 117mm | ||
Standards/Approvals IEC/EN 60947-3 | ||
Width 100mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Timeguard rotary isolator switch is designed for safety and efficient control in electrical applications, providing reliable on-load disconnection in a robust and weatherproof enclosure.
Large enclosure allows for easier wiring
Interlocked front cover ensures safe removal only from the OFF position
Lockable switch prevents unauthorised tampering
Constructed from tough thermoplastic for durability
Related links
- Timeguard 4-Pole Surface Mount Isolator - 16A
- Timeguard 2-Pole Surface Mount Isolator - 32A
- Timeguard 2-Pole Surface Mount Isolator - 25A
- Timeguard 4-Pole Surface Mount Isolator - 40A
- Timeguard 4-Pole Surface Mount Isolator - 25A
- Timeguard 4-Pole Surface Mount Isolator - 20A
- Timeguard 4-Pole Surface Mount Isolator - 63A
- Timeguard 4-Pole Surface Mount Isolator - 32A
