Schneider Electric Variable Speed Drive, 0.37 kW, 1 Phase, ATH230 Series 240V 3.3 A
- RS Stock No.:
- 906-780
- Mfr. Part No.:
- ATH230U04M2
- Manufacturer:
- Schneider Electric
This image is representative of the product range
Subtotal (1 unit)*
PHP23,558.99
(exc. VAT)
PHP26,386.07
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- 2 unit(s) ready to ship from another location
Units | Per Unit |
|---|---|
| 1 + | PHP23,558.99 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 906-780
- Mfr. Part No.:
- ATH230U04M2
- Manufacturer:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Variable Speed Drive | |
| Power Rating | 0.37kW | |
| Number of Phases | 1 | |
| Maximum Output Current | 3.3A | |
| Series | ATH230 | |
| Mount Type | Cabinet | |
| IP Rating | IP20 | |
| Overall Length | 143mm | |
| Output Frequency | 0.599kHz | |
| Minimum Supply Voltage | 200V | |
| Maximum Supply Voltage | 240V | |
| Drive Type | Variable Speed | |
| Minimum Operating Temperature | -10°C | |
| Compatible Motor Type | Asynchronous Motor, Synchronous Motor | |
| Maximum Operating Temperature | 60°C | |
| Overall Width | 72mm | |
| Standards/Approvals | UL 508C | |
| Better World Claim | Saves Energy | |
| Better World Product | Yes | |
| Overall Depth | 128mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Variable Speed Drive | ||
Power Rating 0.37kW | ||
Number of Phases 1 | ||
Maximum Output Current 3.3A | ||
Series ATH230 | ||
Mount Type Cabinet | ||
IP Rating IP20 | ||
Overall Length 143mm | ||
Output Frequency 0.599kHz | ||
Minimum Supply Voltage 200V | ||
Maximum Supply Voltage 240V | ||
Drive Type Variable Speed | ||
Minimum Operating Temperature -10°C | ||
Compatible Motor Type Asynchronous Motor, Synchronous Motor | ||
Maximum Operating Temperature 60°C | ||
Overall Width 72mm | ||
Standards/Approvals UL 508C | ||
Better World Claim Saves Energy | ||
Better World Product Yes | ||
Overall Depth 128mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ID
Related links
- Schneider Electric Variable Speed Drive 3 Phase, ATH230 Series 240V 3.3 A
- Schneider Electric Variable Speed Drive 1 Phase, ATH230 Series 240V 4.8 A
- Schneider Electric Variable Speed Drive 1 Phase, ATH230 Series 240V 11.9 A
- Schneider Electric Variable Speed Drive 1 Phase, ATH230 Series 240V 6.9 A
- Schneider Electric Variable Speed Drive 1 Phase, ATH230 Series 240V 3.7 A
- Schneider Electric Variable Speed Drive 1 Phase, ATH230 Series 240V 8 A
- Schneider Electric Variable Speed Drive 3 Phase, ATH230 Series 240V 3.7 A
- Schneider Electric Variable Speed Drive 3 Phase, ATH230 Series 240V 17.5 A
