RS Better World

Schneider Electric Variable Speed Drive, 0.75 kW, 1 Phase, ATH230 Series 240V 4.8 A

N

This image is representative of the product range

Subtotal (1 unit)*

PHP26,178.50

(exc. VAT)

PHP29,319.92

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP26,178.50

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
906-786
Mfr. Part No.:
ATH230U07M2
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Power Rating

0.75kW

Product Type

Variable Speed Drive

Number of Phases

1

Maximum Output Current

4.8A

Series

ATH230

Mount Type

Cabinet

IP Rating

IP20

Overall Length

143mm

Minimum Supply Voltage

200V

Output Frequency

0.599kHz

Maximum Supply Voltage

240V

Drive Type

Variable Speed

Minimum Operating Temperature

-10°C

Compatible Motor Type

Asynchronous Motor, Synchronous Motor

Maximum Operating Temperature

60°C

Overall Width

72mm

Standards/Approvals

UL 508C

Better World Product

Yes

Better World Claim

Saves Energy

Overall Depth

143mm

RoHS Status: Exempt

COO (Country of Origin):
ID
The Schneider Electric variable speed drive offers precise control for HVAC applications, enhancing energy efficiency and performance for asynchronous and synchronous motors within a robust design.

Offers a nominal output current of 4.8 A and a maximum transient current of 5.3 A

Equipped with an STO safety function ensuring safe torque off

Features a built-in Class C2 EMC filter for improved signal integrity

Includes three analogue inputs, with a configurable output for enhanced flexibility

Supports Modbus RTU and BACnet MS/TP communication protocols for interoperability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy