RS Better World

Schneider Electric Variable Speed Drive, 2.2 kW, 1 Phase, ATH230 Series 240V 11.9 A

N

This image is representative of the product range

Subtotal (1 unit)*

PHP34,543.23

(exc. VAT)

PHP38,688.42

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2 unit(s) shipping from November 19, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP34,543.23

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
906-608
Mfr. Part No.:
ATH230U22M2
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Variable Speed Drive

Power Rating

2.2kW

Number of Phases

1

Maximum Output Current

11.9A

Series

ATH230

Mount Type

Cabinet

Overall Length

142mm

IP Rating

IP20

Output Frequency

0.599kHz

Minimum Supply Voltage

200V

Maximum Supply Voltage

240V

Compatible Motor Type

Asynchronous Motor, Synchronous Motor

Minimum Operating Temperature

-10°C

Drive Type

Variable Speed

Maximum Operating Temperature

60°C

Standards/Approvals

UL 508C

Overall Width

105mm

Better World Claim

Saves Energy

Better World Product

Yes

Overall Depth

158mm

RoHS Status: Exempt

COO (Country of Origin):
ID
The Schneider Electric variable speed drive designed for HVAC applications, enabling efficient motor control for heating, ventilation, and Air conditioning systems, ensuring optimal performance and energy savings.

Delivers a nominal voltage range of 200 to 240V with a single-phase supply

Features built-in safety torque off (STO) for enhanced operational safety

Incorporates an integrated EMC filter class C2 to minimise electromagnetic interference

Equipped with a communications protocol including Modbus and BACnet for seamless integration

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy