RS Better World

Schneider Electric Variable Speed Drive, 2.2 kW, 3 Phase, ATH230 Series 240V 11 A

N

This image is representative of the product range

Subtotal (1 unit)*

PHP36,202.90

(exc. VAT)

PHP40,547.25

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2 unit(s) shipping from January 21, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP36,202.90

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
906-609
Mfr. Part No.:
ATH230U22M3
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Variable Speed Drive

Power Rating

2.2kW

Number of Phases

3

Maximum Output Current

11A

Series

ATH230

Mount Type

Cabinet

Overall Length

143mm

IP Rating

IP20

Output Frequency

0.599kHz

Minimum Supply Voltage

200V

Maximum Supply Voltage

240V

Compatible Motor Type

Asynchronous Motor, Synchronous Motor

Minimum Operating Temperature

-10°C

Drive Type

Variable Speed

Maximum Operating Temperature

60°C

Overall Width

105mm

Standards/Approvals

UL 508C

Better World Product

Yes

Better World Claim

Saves Energy

Overall Depth

138mm

RoHS Status: Exempt

COO (Country of Origin):
ID
The Schneider Electric variable speed drive designed for HVAC applications, enabling efficient motor control with enhanced features for energy management and performance optimisation.

IP20-rated, suitable for panel mounting

Supports three-phase operation with a nominal voltage range of 200 to 240 V

Features Safe Torque Off for enhanced safety

Includes Modbus and BACnet communication protocols for flexibility

Equipped with seven discrete inputs and three analogue inputs for versatile control

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy