RS Better World

Schneider Electric Variable Speed Drive, 1.1 kW, 3 Phase, ATH230 Series 240V 6.9 A

N

This image is representative of the product range

Subtotal (1 unit)*

PHP29,378.90

(exc. VAT)

PHP32,904.37

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2 unit(s) shipping from March 11, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP29,378.90

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
906-602
Mfr. Part No.:
ATH230U11M3
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Power Rating

1.1kW

Product Type

Variable Speed Drive

Number of Phases

3

Maximum Output Current

6.9A

Series

ATH230

Mount Type

Cabinet

IP Rating

IP20

Overall Length

143mm

Output Frequency

0.599kHz

Minimum Supply Voltage

200V

Maximum Supply Voltage

240V

Compatible Motor Type

Asynchronous Motor, Synchronous Motor

Minimum Operating Temperature

-10°C

Drive Type

Variable Speed

Maximum Operating Temperature

60°C

Overall Width

105mm

Standards/Approvals

UL 508C

Better World Claim

Saves Energy

Better World Product

Yes

Overall Depth

138mm

RoHS Status: Exempt

COO (Country of Origin):
ID
The Schneider Electric frequency inverter designed for HVAC applications, offering variable speed drive capabilities, Ideal for efficient motor control in demanding environments.

1.1 kW motor power with 1.5 HP output, suitable for precise operations

Three-phase input provides robust performance across varying power conditions

IP20 protection rating ensures reliable operation in controlled environments

Compliance with SIL 3 and PL=e standards enhances safety during operation

Equipped with Modbus and BACnet communication protocols for seamless integration

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy