RS Better World

Schneider Electric Variable Speed Drive, 1.1 kW, 1 Phase, ATH230 Series 240V 6.9 A

N

Subtotal (1 unit)*

PHP27,914.70

(exc. VAT)

PHP31,264.46

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP27,914.70

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
906-789
Mfr. Part No.:
ATH230U11M2
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Variable Speed Drive

Power Rating

1.1kW

Number of Phases

1

Maximum Output Current

6.9A

Series

ATH230

Mount Type

Cabinet

Overall Length

142mm

IP Rating

IP20

Output Frequency

0.599kHz

Minimum Supply Voltage

200V

Maximum Supply Voltage

240V

Compatible Motor Type

Asynchronous Motor, Synchronous Motor

Drive Type

Variable Speed

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

60°C

Overall Width

105mm

Standards/Approvals

UL 508C

Better World Claim

Saves Energy

Better World Product

Yes

Overall Depth

158mm

RoHS Status: Exempt

COO (Country of Origin):
ID
The Schneider Electric variable speed drive offers precise control for HVAC applications, enhancing energy efficiency and performance for asynchronous and synchronous motors within a robust design.

Supports a nominal voltage range of 200 to 240V for flexible voltage requirements

Includes integrated EMC filter for improved electromagnetic compatibility

Provides 7 discrete inputs for diverse control options

Features a built-in STO safety function for secure operation

Operates at a maximum output current of 6.9A, meeting various load demands

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy