RS Better World

Schneider Electric Variable Speed Drive, 0.55 kW, 3 Phase, ATH230 Series 240V 3.7 A

N

Subtotal (1 unit)*

PHP26,158.22

(exc. VAT)

PHP29,297.21

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2 unit(s) shipping from March 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP26,158.22

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
906-783
Mfr. Part No.:
ATH230U06M3
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Power Rating

0.55kW

Product Type

Variable Speed Drive

Number of Phases

3

Maximum Output Current

3.7A

Series

ATH230

Mount Type

Cabinet

IP Rating

IP20

Overall Length

143mm

Output Frequency

0.599kHz

Minimum Supply Voltage

200V

Maximum Supply Voltage

240V

Compatible Motor Type

Asynchronous Motor, Synchronous Motor

Drive Type

Variable Speed

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

60°C

Standards/Approvals

UL 508C

Overall Width

72mm

Better World Claim

Saves Energy

Better World Product

Yes

Overall Depth

138mm

RoHS Status: Exempt

COO (Country of Origin):
ID
The Schneider Electric variable speed drive offers precise control for HVAC applications, enhancing energy efficiency and performance for asynchronous and synchronous motors within a robust design.

Compatible with asynchronous and synchronous motors

Robust IP20 protection rating ensures suitability for indoor use

Equipped with safety functions including Safe Torque Off (STO)

Features a built-in Modbus communication protocol for easy integration

Offers three analogue inputs and one analogue output for versatile control

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy