RS Better World

Schneider Electric Variable Speed Drive, 1.5 kW, 1 Phase, ATH230 Series 240V 8 A

N

This image is representative of the product range

Subtotal (1 unit)*

PHP30,193.98

(exc. VAT)

PHP33,817.26

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2 unit(s) shipping from November 26, 2026
  • Plus 1 unit(s) shipping from December 03, 2026
  • Plus 6 unit(s) shipping from August 31, 2028
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP30,193.98

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
906-604
Mfr. Part No.:
ATH230U15M2
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Power Rating

1.5kW

Product Type

Variable Speed Drive

Number of Phases

1

Maximum Output Current

8A

Series

ATH230

Mount Type

Cabinet

IP Rating

IP20

Overall Length

142mm

Output Frequency

0.599kHz

Minimum Supply Voltage

200V

Maximum Supply Voltage

240V

Drive Type

Variable Speed

Minimum Operating Temperature

-10°C

Compatible Motor Type

Asynchronous Motor, Synchronous Motor

Maximum Operating Temperature

60°C

Standards/Approvals

UL 508C

Overall Width

105mm

Better World Claim

Saves Energy

Better World Product

Yes

Overall Depth

158mm

RoHS Status: Exempt

COO (Country of Origin):
ID
The Schneider Electric drive with variable speed control that enhances energy efficiency for HVAC systems, supporting seamless operation in various environments.

Operates with a supply voltage range of 200 to 240V, ensuring adaptability to different power conditions

Incorporates an integrated EMC filter for reliable performance and compliance with electromagnetic compatibility requirements

Features Safe Torque Off (STO) for improved safety by preventing uncontrolled motor movement

Contains multiple inputs and outputs for flexible connectivity and integration into existing systems

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy