RS Better World

Lovato Electric Driver, 400 W, 3 Phase, VLG3 Series 480V 1.3 A

This image is representative of the product range

Subtotal (1 unit)*

PHP26,810.47

(exc. VAT)

PHP30,027.73

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP26,810.47

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
820-433
Mfr. Part No.:
VLG30004A480
Manufacturer:
Lovato Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Lovato Electric

Product Type

Driver

Power Rating

400W

Number of Phases

3

Maximum Output Current

1.3A

Series

VLG3

Mount Type

Vertical

Overall Length

164mm

IP Rating

IP20

Output Frequency

400Hz

Minimum Supply Voltage

380V

Maximum Supply Voltage

480V

Minimum Operating Temperature

-10°C

Drive Type

Variable Speed

Maximum Operating Temperature

50°C

Overall Width

86.2mm

Standards/Approvals

UL 61800-5-1

Better World Claim

Saves Energy

Better World Product

Yes

Overall Depth

139.7mm

COO (Country of Origin):
KR
The Lovato Variable speed drive is designed for three-phase supply, providing seamless control for voltages ranging from 380 to 480VAC. It efficiently manages power delivery for various applications, enhancing operational performance.

Features an EMC filter suppressor built-in, improving compliance with electromagnetic compatibility standards

Offers a rated output of 0.4 kW and current capability of 1.3 A, suitable for diverse industrial uses

Supports Modbus RTU for reliable communication across multiple devices

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy