Lovato Electric Driver, 1.5 kW, 3 Phase, VLG3 Series 480V 4 A
- RS Stock No.:
- 805-499
- Mfr. Part No.:
- VLG30015A480
- Manufacturer:
- Lovato Electric
This image is representative of the product range
Subtotal (1 unit)*
PHP29,595.58
(exc. VAT)
PHP33,147.05
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- 1 unit(s) ready to ship from another location
Units | Per Unit |
|---|---|
| 1 + | PHP29,595.58 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 805-499
- Mfr. Part No.:
- VLG30015A480
- Manufacturer:
- Lovato Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Power Rating | 1.5kW | |
| Product Type | Driver | |
| Number of Phases | 3 | |
| Maximum Output Current | 4A | |
| Series | VLG3 | |
| Mount Type | Vertical | |
| Overall Length | 177mm | |
| IP Rating | IP20 | |
| Minimum Supply Voltage | 380V | |
| Output Frequency | 400Hz | |
| Maximum Supply Voltage | 480V | |
| Minimum Operating Temperature | -10°C | |
| Drive Type | Variable Speed | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | UL 61800-5-1 | |
| Overall Width | 101mm | |
| Better World Claim | Saves Energy | |
| Better World Product | Yes | |
| Overall Depth | 158.7mm | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Power Rating 1.5kW | ||
Product Type Driver | ||
Number of Phases 3 | ||
Maximum Output Current 4A | ||
Series VLG3 | ||
Mount Type Vertical | ||
Overall Length 177mm | ||
IP Rating IP20 | ||
Minimum Supply Voltage 380V | ||
Output Frequency 400Hz | ||
Maximum Supply Voltage 480V | ||
Minimum Operating Temperature -10°C | ||
Drive Type Variable Speed | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals UL 61800-5-1 | ||
Overall Width 101mm | ||
Better World Claim Saves Energy | ||
Better World Product Yes | ||
Overall Depth 158.7mm | ||
- COO (Country of Origin):
- KR
Related links
- Lovato Electric Driver 3 Phase, VLG3 Series 480V 24 A
- Lovato Electric Driver 3 Phase, VLG3 Series 480V 31 A
- Lovato Electric Driver 3 Phase, VLG3 Series 528V 16 A
- Lovato Electric Driver 3 Phase, VLG3 Series 480V 1.3 A
- Lovato Electric Driver 3 Phase, VLG3 Series 528V 2.5 A
- Lovato Electric Driver 3 Phase, VLG300 Series 480V 9 A
- Lovato Electric Driver 3 Phase, VLG300 Series 528V 12 A
- Lovato Electric Variable Speed Drive 3 Phase, VLB Series 480V 3.9 A
