RS Better World

Lovato Electric Driver, 4 kW, 3 Phase, VLG300 Series 480V 9 A

Subtotal (1 unit)*

PHP39,207.54

(exc. VAT)

PHP43,912.44

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP39,207.54

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
820-418
Mfr. Part No.:
VLG30040A480
Manufacturer:
Lovato Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Lovato Electric

Product Type

Driver

Power Rating

4kW

Number of Phases

3

Maximum Output Current

9A

Series

VLG300

Mount Type

Vertical

IP Rating

IP20

Overall Length

193mm

Output Frequency

400Hz

Minimum Supply Voltage

323V

Maximum Supply Voltage

480V

Drive Type

Variable Speed

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

50°C

Overall Width

135mm

Standards/Approvals

UL 61800-5-1

Better World Claim

Saves Energy

Better World Product

Yes

Overall Depth

158.8mm

COO (Country of Origin):
KR
The Lovato Variable speed drive is engineered for three-phase supply operation, accommodating voltages of 380-480VAC. With a built-in EMC suppressor, it supports precise motor control across a range of applications.

Rated power supply voltage of 380…480VAC with a frequency of 50/60Hz

Capable of delivering a rated output power of 4kW and 5HP

Offers extensive overload capabilities, including 150% for heavy loads

Features multiple motor control modes including V/f linear and sensorless Vector control

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy