Lovato Electric Driver, 750 W, 3 Phase, VLG3 Series 528V 2.5 A
- RS Stock No.:
- 820-427
- Mfr. Part No.:
- VLG30007A480
- Manufacturer:
- Lovato Electric
This image is representative of the product range
Subtotal (1 unit)*
PHP27,573.18
(exc. VAT)
PHP30,881.96
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP27,573.18 |
*price indicative
- RS Stock No.:
- 820-427
- Mfr. Part No.:
- VLG30007A480
- Manufacturer:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Product Type | Driver | |
| Power Rating | 750W | |
| Number of Phases | 3 | |
| Maximum Output Current | 2.5A | |
| Series | VLG3 | |
| Mount Type | Vertical | |
| IP Rating | IP20 | |
| Overall Length | 164mm | |
| Output Frequency | 400Hz | |
| Minimum Supply Voltage | 323V | |
| Maximum Supply Voltage | 528V | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | UL 61800-5-1 | |
| Overall Width | 86.2mm | |
| Overall Depth | 139.7mm | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Product Type Driver | ||
Power Rating 750W | ||
Number of Phases 3 | ||
Maximum Output Current 2.5A | ||
Series VLG3 | ||
Mount Type Vertical | ||
IP Rating IP20 | ||
Overall Length 164mm | ||
Output Frequency 400Hz | ||
Minimum Supply Voltage 323V | ||
Maximum Supply Voltage 528V | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals UL 61800-5-1 | ||
Overall Width 86.2mm | ||
Overall Depth 139.7mm | ||
- COO (Country of Origin):
- KR
The Lovato Variable speed drive is designed for three-phase supply applications, providing voltage variability and Advanced EMC suppression capabilities, making it suitable for demanding industrial environments.
Operates on a three-phase supply with 380-480VAC and 50/60Hz
Built-in CAT C3 EMC suppressor enhances operational stability
Rated output power of 0.75kW, supporting a maximum output frequency of 400Hz
Features robust protection against overcurrent, overvoltage, and earth leakage
Related links
- Lovato Electric Driver 3 Phase, VLG3 Series 528V 16 A
- Lovato Electric Driver 3 Phase, VLG3 Series 480V 1.3 A
- Lovato Electric Driver 3 Phase, VLG3 Series 480V 4 A
- Lovato Electric Driver 3 Phase, VLG3 Series 480V 24 A
- Lovato Electric Driver 3 Phase, VLG3 Series 480V 31 A
- Lovato Electric Driver 3 Phase, VLG300 Series 528V 12 A
- Lovato Electric Driver 3 Phase, VLG300 Series 480V 9 A
- Lovato Electric Driver VT Series Communication Module for Use with Motors
