RS Better World

Lovato Electric Driver, 5.5 kW, 3 Phase, VLG300 Series 528V 12 A

This image is representative of the product range

Subtotal (1 unit)*

PHP60,457.94

(exc. VAT)

PHP67,712.89

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP60,457.94

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
820-415
Mfr. Part No.:
VLG30055A480
Manufacturer:
Lovato Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Lovato Electric

Product Type

Driver

Power Rating

5.5kW

Number of Phases

3

Maximum Output Current

12A

Series

VLG300

Mount Type

Vertical

Overall Length

240mm

IP Rating

IP20

Output Frequency

400Hz

Minimum Supply Voltage

323V

Maximum Supply Voltage

528V

Drive Type

Variable Speed

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

50°C

Overall Width

180mm

Standards/Approvals

UL 61800-5-1

Better World Claim

Saves Energy

Better World Product

Yes

Overall Depth

152.2mm

COO (Country of Origin):
KR
The Lovato Variable speed drive offers dynamic control of three-phase supply voltages between 380-480VAC. This Compact solution is Ideal for optimising machinery performance and enhancing energy efficiency in various applications.

Rated output power of 5.5kW ensures robust performance

Built-in EMC filter (CAT. C3) enhances compliance with electromagnetic compatibility standards

Operating voltage range from 323 to 528VAC accommodates diverse electrical environments

Flexible output frequency range up to 400Hz enables precise motor speed adjustment

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy