Lovato Electric Driver, 15 kW, 3 Phase, VLG3 Series 480V 31 A
- RS Stock No.:
- 820-404
- Mfr. Part No.:
- VLG30150A480
- Manufacturer:
- Lovato Electric
This image is representative of the product range
Subtotal (1 unit)*
PHP138,361.85
(exc. VAT)
PHP154,965.27
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Plus 2 unit(s) shipping from November 23, 2026
Units | Per Unit |
|---|---|
| 1 + | PHP138,361.85 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 820-404
- Mfr. Part No.:
- VLG30150A480
- Manufacturer:
- Lovato Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Power Rating | 15kW | |
| Product Type | Driver | |
| Number of Phases | 3 | |
| Maximum Output Current | 31A | |
| Series | VLG3 | |
| Mount Type | Vertical | |
| IP Rating | IP20 | |
| Overall Length | 290mm | |
| Minimum Supply Voltage | 323V | |
| Output Frequency | 400Hz | |
| Maximum Supply Voltage | 480V | |
| Minimum Operating Temperature | -10°C | |
| Drive Type | Variable Speed | |
| Maximum Operating Temperature | 50°C | |
| Overall Width | 180mm | |
| Standards/Approvals | UL 61800-5-1 | |
| Better World Product | Yes | |
| Better World Claim | Saves Energy | |
| Overall Depth | 181.2mm | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Power Rating 15kW | ||
Product Type Driver | ||
Number of Phases 3 | ||
Maximum Output Current 31A | ||
Series VLG3 | ||
Mount Type Vertical | ||
IP Rating IP20 | ||
Overall Length 290mm | ||
Minimum Supply Voltage 323V | ||
Output Frequency 400Hz | ||
Maximum Supply Voltage 480V | ||
Minimum Operating Temperature -10°C | ||
Drive Type Variable Speed | ||
Maximum Operating Temperature 50°C | ||
Overall Width 180mm | ||
Standards/Approvals UL 61800-5-1 | ||
Better World Product Yes | ||
Better World Claim Saves Energy | ||
Overall Depth 181.2mm | ||
- COO (Country of Origin):
- KR
Related links
- Lovato Electric Driver 3 Phase, VLG3 Series 480V 4 A
- Lovato Electric Driver 3 Phase, VLG3 Series 480V 24 A
- Lovato Electric Driver 3 Phase, VLG3 Series 480V 1.3 A
- Lovato Electric Driver 3 Phase, VLG3 Series 528V 16 A
- Lovato Electric Driver 3 Phase, VLG3 Series 528V 2.5 A
- Lovato Electric Driver 3 Phase, VLG300 Series 480V 9 A
- Danfoss Inverter Drive 3 Phase, P15K Series 480V 31 A
- Omron Inverter 3 Phase, Q2A Series 480V 31 A
