Siemens AC Motor Drive, 30 kW, 3 Phase, G220 Series 240V 180 A
- RS Stock No.:
- 676-462
- Mfr. Part No.:
- 6SL4112-0KP23-0AF0
- Manufacturer:
- Siemens
This image is representative of the product range
Subtotal (1 unit)*
PHP527,454.42
(exc. VAT)
PHP590,748.95
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP527,454.42 |
*price indicative
- RS Stock No.:
- 676-462
- Mfr. Part No.:
- 6SL4112-0KP23-0AF0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Power Rating | 30kW | |
| Product Type | AC Motor Drive | |
| Number of Phases | 3 | |
| Maximum Output Current | 180A | |
| Series | G220 | |
| Overall Length | 778mm | |
| IP Rating | IP55 | |
| Output Frequency | 550Hz | |
| Minimum Supply Voltage | 200V | |
| Maximum Supply Voltage | 240V | |
| Compatible Motor Type | AC Motor | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | UL 61800-5-1 | |
| Overall Width | 327mm | |
| Overall Depth | 315mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Power Rating 30kW | ||
Product Type AC Motor Drive | ||
Number of Phases 3 | ||
Maximum Output Current 180A | ||
Series G220 | ||
Overall Length 778mm | ||
IP Rating IP55 | ||
Output Frequency 550Hz | ||
Minimum Supply Voltage 200V | ||
Maximum Supply Voltage 240V | ||
Compatible Motor Type AC Motor | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals UL 61800-5-1 | ||
Overall Width 327mm | ||
Overall Depth 315mm | ||
- COO (Country of Origin):
- DE
The Siemens Frequency Converter is an Advanced drive solution, designed specifically for controlling three-phase AC motors. Its cutting-edge technology combines an integrated standard operator panel for intuitive monitoring and diagnostics, alongside robust power management capabilities. With a line voltage range of 200 to 240V, it operates efficiently across varying conditions, making it suitable for a multitude of industrial applications. The operator panel features a 1.4 in graphic display, providing a clear and concise Interface for users. This drive expertly facilitates communication through protocols such as PROFINET and Modbus TCP, ensuring seamless integration into complex automation systems while delivering reliable performance and enhanced operational efficiency.
Designed for three-phase AC motors ensuring compatibility with a wide range of applications
Integrated SDI standard operator panel enhances user experience through effective monitoring and diagnostics
Supports line voltages of 200 to 240V offering flexibility in various operational setups
Features a 1.4 in graphic display for clear Visual interaction and status updates
Offers communication capabilities via PROFINET Modbus TCP and EtherNet/IP for easy integration
Maximises uptime with high overload capability for robust performance in demanding conditions
Incorporates fail-safe digital inputs ensuring operational safety and reliability against faults
Energy-efficient design reduces power losses contributing to lower operating costs and improved sustainability
Classifies under high standards of environmental compatibility meeting respective regulatory requirements
Related links
- Siemens AC Motor Drive 3 Phase, G220 Series 240V 180 A
- Siemens AC Motor Drive 3 Phase, G220 Series 415V 94.5 A
- Siemens Inverter Drive 3 Phase, SINAMICS G220 Series 240V 180 A
- Siemens AC Motor Drive 3 Phase, G220 Series 240V 40.5 A
- Siemens AC Motor Drive 3 Phase, G220 Series 240V 29 A
- Siemens AC Motor Drive 3 Phase, G220 Series 240V 94.5 A
- Siemens AC Motor Drive 3 Phase, G220 Series 240V 126 A
- Siemens AC Motor Drive 3 Phase, G220 Series 240V 13 A
