RS Better World

Schneider Electric Inverter Drive, 110 kW, 3 Phase, ATV Series 480V

Subtotal (1 unit)*

PHP1,317,146.13

(exc. VAT)

PHP1,475,203.67

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP1,317,146.13

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
335-046
Mfr. Part No.:
ATV930C11N4F
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Inverter Drive

Power Rating

110kW

Number of Phases

3

Series

ATV

Mount Type

Floor

Overall Length

2.15m

IP Rating

IP21

Output Frequency

599Hz

Minimum Supply Voltage

380V

Maximum Supply Voltage

480V

Minimum Operating Temperature

-15°C

Drive Type

Variable Speed

Maximum Operating Temperature

50°C

Standards/Approvals

RoHS, IEC 60204-1 IEC 61800-2 IEC 61800-3 IEC 61800-5-1

Overall Width

400mm

Better World Claim

Saves Energy

Better World Product

Yes

Overall Depth

605mm

COO (Country of Origin):
CN
The Schneider Electric Altivar Process ATV900 variable speed drive can feed 3 phase synchronous and asynchronous power motors. It is suitable for motors with power rating up to 110kW for applications requiring slight overload. It is suitable for motors with power rating up to 90kW for applications requiring significant overload. It works at a rated supply voltage from 380Vac to 440Vac.

Embedded power measurement and energy dashboard

Embedded process monitoring and control

Stop and Go function to reduce energy consumption

Asset monitoring and protection

Drift monitoring

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy