Schneider Electric Inverter Drive, 200 kW, 3 Phase, ATV Series 480V 370 A
- RS Stock No.:
- 334-998
- Mfr. Part No.:
- ATV930C20N4F
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
PHP2,140,193.21
(exc. VAT)
PHP2,397,016.40
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Ready to ship from December 21, 2026
Units | Per Unit |
|---|---|
| 1 + | PHP2,140,193.21 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 334-998
- Mfr. Part No.:
- ATV930C20N4F
- Manufacturer:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Power Rating | 200kW | |
| Product Type | Inverter Drive | |
| Number of Phases | 3 | |
| Maximum Output Current | 370A | |
| Series | ATV | |
| Mount Type | Floor Standing | |
| IP Rating | IP21 | |
| Overall Length | 605mm | |
| Minimum Supply Voltage | 380V | |
| Output Frequency | 599Hz | |
| Maximum Supply Voltage | 480V | |
| Minimum Operating Temperature | -15°C | |
| Compatible Motor Type | Synchronous Motor, Asynchronous Motor | |
| Drive Type | Variable Speed | |
| Maximum Operating Temperature | 50°C | |
| Overall Width | 600mm | |
| Standards/Approvals | IEC 61800-3, IEC 61800-2, IEC 61000-3-12, IEC 60204-1, EAC, C-Tick, CE, ATEX, IEC 61800-5-1 | |
| Better World Claim | Saves Energy | |
| Better World Product | Yes | |
| Overall Depth | 605mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Power Rating 200kW | ||
Product Type Inverter Drive | ||
Number of Phases 3 | ||
Maximum Output Current 370A | ||
Series ATV | ||
Mount Type Floor Standing | ||
IP Rating IP21 | ||
Overall Length 605mm | ||
Minimum Supply Voltage 380V | ||
Output Frequency 599Hz | ||
Maximum Supply Voltage 480V | ||
Minimum Operating Temperature -15°C | ||
Compatible Motor Type Synchronous Motor, Asynchronous Motor | ||
Drive Type Variable Speed | ||
Maximum Operating Temperature 50°C | ||
Overall Width 600mm | ||
Standards/Approvals IEC 61800-3, IEC 61800-2, IEC 61000-3-12, IEC 60204-1, EAC, C-Tick, CE, ATEX, IEC 61800-5-1 | ||
Better World Claim Saves Energy | ||
Better World Product Yes | ||
Overall Depth 605mm | ||
- COO (Country of Origin):
- CN
Related links
- Schneider Electric Inverter Drive 3 Phase, ATV Series 480V
- Schneider Electric Inverter Drive 3 Phase, ATV Series 480V 8 A
- Schneider Electric Inverter Drive 3 Phase, Altivar Series 480V 370 A
- Schneider Electric Inverter Drive 3 Phase, ATV Series 440V 302 A
- Schneider Electric Inverter Drive 3 Phase, ATV Series 600V 17 A
- Schneider Electric Variable Speed Drive 3 Phase, ATV Series 480V 173 A
- Schneider Electric Inverter Drive 1 Phase, ATV 21 Series 110V ac 11.4 A
- Schneider Electric Inverter Drive 3 Phase, ATV 12 Series 230V ac 2.4 A
