Schneider Electric Inverter Drive, 200 kW, 3 Phase, Altivar Series 480V 370 A
- RS Stock No.:
- 335-051
- Mfr. Part No.:
- ATV950C20N4F
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
PHP2,360,607.22
(exc. VAT)
PHP2,643,880.09
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Ready to ship from December 07, 2026
Units | Per Unit |
|---|---|
| 1 + | PHP2,360,607.22 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 335-051
- Mfr. Part No.:
- ATV950C20N4F
- Manufacturer:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Power Rating | 200kW | |
| Product Type | Inverter Drive | |
| Number of Phases | 3 | |
| Maximum Output Current | 370A | |
| Series | Altivar | |
| Mount Type | Floor Standing | |
| IP Rating | IP54 | |
| Overall Length | 2.35m | |
| Output Frequency | 599Hz | |
| Minimum Supply Voltage | 380V | |
| Maximum Supply Voltage | 480V | |
| Minimum Operating Temperature | -15°C | |
| Compatible Motor Type | Asynchronous Motor, Synchronous | |
| Drive Type | Variable Speed | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | EAC, ATEX, CE, C-Tick, IEC 60204-1, IEC 61800-2, IEC 61800-3, IEC 61800-5-1 | |
| Overall Width | 600mm | |
| Better World Claim | Saves Energy | |
| Better World Product | Yes | |
| Overall Depth | 669mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Power Rating 200kW | ||
Product Type Inverter Drive | ||
Number of Phases 3 | ||
Maximum Output Current 370A | ||
Series Altivar | ||
Mount Type Floor Standing | ||
IP Rating IP54 | ||
Overall Length 2.35m | ||
Output Frequency 599Hz | ||
Minimum Supply Voltage 380V | ||
Maximum Supply Voltage 480V | ||
Minimum Operating Temperature -15°C | ||
Compatible Motor Type Asynchronous Motor, Synchronous | ||
Drive Type Variable Speed | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals EAC, ATEX, CE, C-Tick, IEC 60204-1, IEC 61800-2, IEC 61800-3, IEC 61800-5-1 | ||
Overall Width 600mm | ||
Better World Claim Saves Energy | ||
Better World Product Yes | ||
Overall Depth 669mm | ||
- COO (Country of Origin):
- CN
Related links
- Schneider Electric Inverter Drive 3 Phase, ATV Series 480V 370 A
- Schneider Electric Inverter Drive 3 Phase, Altivar Series 400V 16 A
- Schneider Electric Inverter Drive 3 Phase, Altivar Series 480V 156.2 A
- Schneider Electric Inverter Drive 3 Phase, Altivar Series 480V 55.6 A
- Schneider Electric Inverter Drive 3 Phase, Altivar Series 480V 145 A
- Schneider Electric Inverter Drive 3 Phase, Altivar Series 480V 88 A
- Schneider Electric Inverter Drive 3 Phase, Altivar Series 480V 45.9 A
- Schneider Electric Inverter Drive 3 Phase, Altivar Series 480V 54.7 A
