Schneider Electric Inverter Drive, 22 kW, 3 Phase, Altivar Series 480V 55.6 A
- RS Stock No.:
- 340-870
- Mfr. Part No.:
- ATV950D22N4U
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
PHP373,878.95
(exc. VAT)
PHP418,744.42
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Ready to ship from January 11, 2027
Units | Per Unit |
|---|---|
| 1 + | PHP373,878.95 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 340-870
- Mfr. Part No.:
- ATV950D22N4U
- Manufacturer:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Power Rating | 22kW | |
| Product Type | Inverter Drive | |
| Number of Phases | 3 | |
| Maximum Output Current | 55.6A | |
| Series | Altivar | |
| Mount Type | Wall | |
| Overall Length | 678mm | |
| IP Rating | IP55 | |
| Minimum Supply Voltage | 480V | |
| Output Frequency | 599Hz | |
| Maximum Supply Voltage | 480V | |
| Drive Type | Variable Speed | |
| Compatible Motor Type | Asynchronous Motor, Synchronous | |
| Minimum Operating Temperature | -15°C | |
| Maximum Operating Temperature | 50°C | |
| Overall Width | 264mm | |
| Standards/Approvals | ABS, ATEX INERIS, Bureau Veritas, CE, CEI 13849-1, CEI 60721-3, CEI 61000-3-12, CEI 61508, CEI 61800-3, CEI 61800-5-1, CSA, DNV-GL, TÜV, UL, UL 508C | |
| Better World Claim | Saves Energy | |
| Better World Product | Yes | |
| Overall Depth | 299mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Power Rating 22kW | ||
Product Type Inverter Drive | ||
Number of Phases 3 | ||
Maximum Output Current 55.6A | ||
Series Altivar | ||
Mount Type Wall | ||
Overall Length 678mm | ||
IP Rating IP55 | ||
Minimum Supply Voltage 480V | ||
Output Frequency 599Hz | ||
Maximum Supply Voltage 480V | ||
Drive Type Variable Speed | ||
Compatible Motor Type Asynchronous Motor, Synchronous | ||
Minimum Operating Temperature -15°C | ||
Maximum Operating Temperature 50°C | ||
Overall Width 264mm | ||
Standards/Approvals ABS, ATEX INERIS, Bureau Veritas, CE, CEI 13849-1, CEI 60721-3, CEI 61000-3-12, CEI 61508, CEI 61800-3, CEI 61800-5-1, CSA, DNV-GL, TÜV, UL, UL 508C | ||
Better World Claim Saves Energy | ||
Better World Product Yes | ||
Overall Depth 299mm | ||
- COO (Country of Origin):
- CN
Related links
- Schneider Electric Inverter Drive 3 Phase, Altivar Series 480V 38 A
- Schneider Electric Inverter Drive 3 Phase, Altivar Series 480V 46.3 A
- Schneider Electric Inverter Drive 3 Phase, Altivar Series 480V 63.5 A
- Schneider Electric Inverter Drive 3 Phase, Altivar Series 480V 63.5
- Schneider Electric Inverter Drive 3 Phase, Altivar Series 480V 87 A
- Schneider Electric Inverter Drive 3 Phase, Altivar Series 480V 88 A
- Schneider Electric Inverter Drive 3 Phase, Altivar Series 480V 54.7 A
- Schneider Electric Inverter Drive 3 Phase, Altivar Series 480V 156.2 A
