Schneider Electric Inverter Drive, 45 kW, 3 Phase, Altivar Series 480V 87 A
- RS Stock No.:
- 340-863
- Mfr. Part No.:
- ATV650D45N4U
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
PHP668,845.44
(exc. VAT)
PHP749,106.89
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Plus 1 unit(s) shipping from November 23, 2026
Units | Per Unit |
|---|---|
| 1 + | PHP668,845.44 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 340-863
- Mfr. Part No.:
- ATV650D45N4U
- Manufacturer:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Power Rating | 45kW | |
| Product Type | Inverter Drive | |
| Number of Phases | 3 | |
| Maximum Output Current | 87A | |
| Series | Altivar | |
| Mount Type | Wall | |
| IP Rating | IP55 | |
| Overall Length | 910mm | |
| Minimum Supply Voltage | 480V | |
| Output Frequency | 500Hz | |
| Maximum Supply Voltage | 480V | |
| Minimum Operating Temperature | -15°C | |
| Drive Type | Variable Speed | |
| Compatible Motor Type | Asynchronous Motor, Synchronous | |
| Maximum Operating Temperature | 50°C | |
| Overall Width | 290mm | |
| Standards/Approvals | DNV-GL, CEI 61800-3, CEI 61800-5-1, EN/CEI 61800-3, marquage CE, TÜV, UL, UL 508C, ABS, ATEX INERIS, Bureau Veritas, CEI 13849-1, CEI 60721-3, CEI 61000-3-12, CEI 61508 | |
| Better World Product | Yes | |
| Better World Claim | Saves Energy | |
| Overall Depth | 340mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Power Rating 45kW | ||
Product Type Inverter Drive | ||
Number of Phases 3 | ||
Maximum Output Current 87A | ||
Series Altivar | ||
Mount Type Wall | ||
IP Rating IP55 | ||
Overall Length 910mm | ||
Minimum Supply Voltage 480V | ||
Output Frequency 500Hz | ||
Maximum Supply Voltage 480V | ||
Minimum Operating Temperature -15°C | ||
Drive Type Variable Speed | ||
Compatible Motor Type Asynchronous Motor, Synchronous | ||
Maximum Operating Temperature 50°C | ||
Overall Width 290mm | ||
Standards/Approvals DNV-GL, CEI 61800-3, CEI 61800-5-1, EN/CEI 61800-3, marquage CE, TÜV, UL, UL 508C, ABS, ATEX INERIS, Bureau Veritas, CEI 13849-1, CEI 60721-3, CEI 61000-3-12, CEI 61508 | ||
Better World Product Yes | ||
Better World Claim Saves Energy | ||
Overall Depth 340mm | ||
- COO (Country of Origin):
- CN
Related links
- Schneider Electric Inverter Drive 3 Phase, Altivar Series 480V 88 A
- Schneider Electric Inverter Drive 3 Phase, Altivar Series 480V 97.2 A
- Schneider Electric Inverter Drive 3 Phase, Altivar Series 480V 69.1 A
- Schneider Electric Inverter Drive 3 Phase, Altivar Series 690V 55 A
- Schneider Electric Variable Speed Drive 3 Phase, Altivar Series 480V 111.8 A
- Schneider Electric Inverter Drive 3 Phase, Altivar Series 480V 47.6 A
- Schneider Electric Inverter Drive 3 Phase, Altivar Series 480V 54.7 A
- Schneider Electric Inverter Drive 3 Phase, Altivar Series 480V 46.3 A
