Schneider Electric Inverter Drive, 45 kW, 3 Phase, Altivar Series 690V 55 A
- RS Stock No.:
- 340-858
- Mfr. Part No.:
- ATV630D45Y6428
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
PHP836,096.15
(exc. VAT)
PHP936,427.69
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Ready to ship from January 18, 2027
Units | Per Unit |
|---|---|
| 1 + | PHP836,096.15 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 340-858
- Mfr. Part No.:
- ATV630D45Y6428
- Manufacturer:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Inverter Drive | |
| Power Rating | 45kW | |
| Number of Phases | 3 | |
| Maximum Output Current | 55A | |
| Series | Altivar | |
| Mount Type | Wall | |
| IP Rating | IP00, IP21 | |
| Overall Length | 630mm | |
| Minimum Supply Voltage | 690V | |
| Output Frequency | 500Hz | |
| Maximum Supply Voltage | 690V | |
| Compatible Motor Type | Asynchronous Motor, Synchronous | |
| Minimum Operating Temperature | -15°C | |
| Drive Type | Variable Speed | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | CE, CEI 13849-1, CEI 60529, CEI 60721-3, CEI 61000-3-12, CEI 61131-2, CEI 61508, CEI 61800-3 C3, CEI 65A-68, CSA, Directive RoHS UE, DNV-GL, EN/CEI 61800-3, IEC 61800-3, RoHS Chine, UL, UL 508C, CEI 61800-5-1 | |
| Overall Width | 331mm | |
| Better World Claim | Saves Energy | |
| Better World Product | Yes | |
| Overall Depth | 297mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Inverter Drive | ||
Power Rating 45kW | ||
Number of Phases 3 | ||
Maximum Output Current 55A | ||
Series Altivar | ||
Mount Type Wall | ||
IP Rating IP00, IP21 | ||
Overall Length 630mm | ||
Minimum Supply Voltage 690V | ||
Output Frequency 500Hz | ||
Maximum Supply Voltage 690V | ||
Compatible Motor Type Asynchronous Motor, Synchronous | ||
Minimum Operating Temperature -15°C | ||
Drive Type Variable Speed | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals CE, CEI 13849-1, CEI 60529, CEI 60721-3, CEI 61000-3-12, CEI 61131-2, CEI 61508, CEI 61800-3 C3, CEI 65A-68, CSA, Directive RoHS UE, DNV-GL, EN/CEI 61800-3, IEC 61800-3, RoHS Chine, UL, UL 508C, CEI 61800-5-1 | ||
Overall Width 331mm | ||
Better World Claim Saves Energy | ||
Better World Product Yes | ||
Overall Depth 297mm | ||
- COO (Country of Origin):
- IN
Related links
- Schneider Electric Inverter Drive 3 Phase, Altivar Series 480V 87 A
- Schneider Electric Inverter Drive 3 Phase, Altivar Series 480V 88 A
- Schneider Electric Inverter Drive 3 Phase, Altivar Series 480V 97.2 A
- Schneider Electric Inverter Drive 3 Phase, Altivar Series 480V 69.1 A
- Schneider Electric Inverter Drive 3 Phase, Altivar Series 690V 45 A
- Schneider Electric Inverter Drive 3 Phase, Altivar Series 690V 45 A
- Schneider Electric Inverter Drive 3 Phase, ATV630 Series 400V ac 88 A
- Schneider Electric Inverter Drive 3 Phase, Altivar Series 690V 108 A
