RS Better World

Schneider Electric Inverter Drive, 37 kW, 3 Phase, Altivar Series 690V 45 A

Subtotal (1 unit)*

PHP726,987.54

(exc. VAT)

PHP814,226.04

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from January 18, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP726,987.54

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
340-992
Mfr. Part No.:
ATV630D37Y6428
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Inverter Drive

Power Rating

37kW

Number of Phases

3

Maximum Output Current

45A

Series

Altivar

Mount Type

Wall

Overall Length

630mm

IP Rating

IP00, IP21

Output Frequency

500Hz

Minimum Supply Voltage

690V

Maximum Supply Voltage

690V

Compatible Motor Type

Asynchronous Motor, Synchronous

Drive Type

Variable Speed

Minimum Operating Temperature

-15°C

Maximum Operating Temperature

60°C

Overall Width

331mm

Standards/Approvals

CEI 60721-3, CE, CEI 13849-1, CEI 60529, CEI 61000-3-12, CEI 61131-2, CEI 61508, CEI 61800-3 C3, CEI 61800-5-1, CEI 65A-68, CSA, Directive RoHS UE, DNV-GL, EN/CEI 61800-3, IEC 61800-3, RoHS Chine, UL, UL 508C

Better World Product

Yes

Better World Claim

Saves Energy

Overall Depth

297mm

COO (Country of Origin):
IN
The Schneider Electric Variable speed drives, Altivar Process ATV600 and ATV630, designed for overvoltage category III applications. Feature an adjustable PID regulator for precise regulation loop control.

EU RoHS Directive

Mercury free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy