RS Better World

Schneider Electric Inverter Drive, 160 kW, 3 Phase, ATV Series 440V 302 A

Subtotal (1 unit)*

PHP1,754,746.84

(exc. VAT)

PHP1,965,316.46

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP1,754,746.84

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
335-086
Mfr. Part No.:
ATV930C16N4F
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Power Rating

160kW

Product Type

Inverter Drive

Number of Phases

3

Maximum Output Current

302A

Series

ATV

Mount Type

Floor Standing

Overall Length

2.15m

IP Rating

IP21

Minimum Supply Voltage

400V

Output Frequency

599Hz

Maximum Supply Voltage

440V

Compatible Motor Type

Asynchronous, Synchronous

Drive Type

Variable Speed

Minimum Operating Temperature

-15°C

Maximum Operating Temperature

50°C

Standards/Approvals

ATEX, C-Tick, CE, EAC, IEC 60204-1, IEC 61800-2, IEC 61800-3, IEC 61800-5-1

Overall Width

400mm

Better World Product

Yes

Better World Claim

Saves Energy

Overall Depth

605mm

COO (Country of Origin):
CN
The Schneider Electric Speed controller meets the needs of motor control in industrial processes and infrastructures requiring advanced control and connectivity. This speed controller, without braking unit, is designed to be installed on a stand, in a vertical position. It has been designed to withstand the harshest industrial environments such as the electro intensive process segments i.e. Steel industry, Oil, Handling, Material extraction, etc.

RoHS compliant

IP21 protection rated

Thermal protection

Short circuit protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy