RS Better World

Schneider Electric Inverter Drive, 115 W, 3 Phase, ATV Series 460V 12.1 A

Subtotal (1 unit)*

PHP35,502.16

(exc. VAT)

PHP39,762.42

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from November 26, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP35,502.16

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
140-018
Mfr. Part No.:
ATV310HU40N4E
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Inverter Drive

Power Rating

115W

Number of Phases

3

Maximum Output Current

12.1A

Series

ATV

Mount Type

Rail

Overall Length

184mm

IP Rating

IP20

Minimum Supply Voltage

380V

Output Frequency

400Hz

Maximum Supply Voltage

460V

Minimum Operating Temperature

-10°C

Drive Type

Variable Speed

Compatible Motor Type

Asynchronous Motor

Maximum Operating Temperature

60°C

Overall Width

140mm

Standards/Approvals

CE, IEC 61800-5-1, KC, IEC 61800-3, EAC

Better World Claim

Saves Energy

Better World Product

Yes

Overall Depth

151mm

COO (Country of Origin):
ID

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy