Schneider Electric Inverter Drive, 241.2 W, 3 Phase, ATV Series 460V 22.8 A
- RS Stock No.:
- 140-020
- Mfr. Part No.:
- ATV310HU75N4E
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
PHP48,741.45
(exc. VAT)
PHP54,590.42
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Shipping from December 07, 2026
Units | Per Unit |
|---|---|
| 1 + | PHP48,741.45 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 140-020
- Mfr. Part No.:
- ATV310HU75N4E
- Manufacturer:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Power Rating | 241.2W | |
| Product Type | Inverter Drive | |
| Number of Phases | 3 | |
| Maximum Output Current | 22.8A | |
| Series | ATV | |
| Mount Type | Vertical | |
| IP Rating | IP20 | |
| Overall Length | 232mm | |
| Minimum Supply Voltage | 380V | |
| Output Frequency | 400Hz | |
| Maximum Supply Voltage | 460V | |
| Minimum Operating Temperature | -10°C | |
| Compatible Motor Type | Asynchronous Motor | |
| Drive Type | Variable Speed | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | IEC 61800-3, IEC 61800-5-1, CE, KC, EAC | |
| Overall Width | 150mm | |
| Better World Product | Yes | |
| Better World Claim | Saves Energy | |
| Overall Depth | 171mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Power Rating 241.2W | ||
Product Type Inverter Drive | ||
Number of Phases 3 | ||
Maximum Output Current 22.8A | ||
Series ATV | ||
Mount Type Vertical | ||
IP Rating IP20 | ||
Overall Length 232mm | ||
Minimum Supply Voltage 380V | ||
Output Frequency 400Hz | ||
Maximum Supply Voltage 460V | ||
Minimum Operating Temperature -10°C | ||
Compatible Motor Type Asynchronous Motor | ||
Drive Type Variable Speed | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals IEC 61800-3, IEC 61800-5-1, CE, KC, EAC | ||
Overall Width 150mm | ||
Better World Product Yes | ||
Better World Claim Saves Energy | ||
Overall Depth 171mm | ||
- COO (Country of Origin):
- ID
Related links
- Schneider Electric Inverter Drive 3 Phase, ATV Series 460V 23.5 A
- Schneider Electric Inverter Drive 3 Phase, ATV Series 460V 12.1 A
- Schneider Electric Inverter Drive 3 Phase, ATV Series 460V 16 A
- Schneider Electric Inverter Drive 3 Phase, ATV Series 460V 34.9 A
- Schneider Electric Inverter Drive 3 Phase, ATV Series 460V 8.9 A
- Schneider Electric Inverter Drive 3 Phase, ATV 12 Series 230V ac 2.4 A
- Schneider Electric Inverter Drive 3 Phase, ATV Series 480V
- Schneider Electric Inverter Drive 3 Phase, ATV Series 480V 8 A
