Schneider Electric Inverter Drive, 11 kW, 3 Phase, ATV Series 600V 17 A
- RS Stock No.:
- 335-085
- Mfr. Part No.:
- ATV320D11S6C
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
PHP265,554.07
(exc. VAT)
PHP297,420.56
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Ready to ship from December 07, 2026
Units | Per Unit |
|---|---|
| 1 + | PHP265,554.07 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 335-085
- Mfr. Part No.:
- ATV320D11S6C
- Manufacturer:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Power Rating | 11kW | |
| Product Type | Inverter Drive | |
| Number of Phases | 3 | |
| Maximum Output Current | 17A | |
| Series | ATV | |
| Mount Type | Surface | |
| Overall Length | 198mm | |
| IP Rating | IP20 | |
| Output Frequency | 599Hz | |
| Minimum Supply Voltage | 525V | |
| Maximum Supply Voltage | 600V | |
| Minimum Operating Temperature | -10°C | |
| Drive Type | Variable Speed | |
| Maximum Operating Temperature | 60°C | |
| Overall Width | 180mm | |
| Standards/Approvals | EAC, NOM, ATEX, IEC 61000-4-6, IEC 61000-4-4, IEC 61000-4-2, IEC 61000-4-5, GOST, IEC 61000-4-11, RCM, K, IEC 60721-3-3, IEC 61000-4-3, CE, IEC 61800-5-1 | |
| Better World Product | Yes | |
| Better World Claim | Saves Energy | |
| Overall Depth | 198mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Power Rating 11kW | ||
Product Type Inverter Drive | ||
Number of Phases 3 | ||
Maximum Output Current 17A | ||
Series ATV | ||
Mount Type Surface | ||
Overall Length 198mm | ||
IP Rating IP20 | ||
Output Frequency 599Hz | ||
Minimum Supply Voltage 525V | ||
Maximum Supply Voltage 600V | ||
Minimum Operating Temperature -10°C | ||
Drive Type Variable Speed | ||
Maximum Operating Temperature 60°C | ||
Overall Width 180mm | ||
Standards/Approvals EAC, NOM, ATEX, IEC 61000-4-6, IEC 61000-4-4, IEC 61000-4-2, IEC 61000-4-5, GOST, IEC 61000-4-11, RCM, K, IEC 60721-3-3, IEC 61000-4-3, CE, IEC 61800-5-1 | ||
Better World Product Yes | ||
Better World Claim Saves Energy | ||
Overall Depth 198mm | ||
- COO (Country of Origin):
- ID
Related links
- Schneider Electric Inverter Drive 3 Phase, ATV Series 480V
- Schneider Electric Inverter Drive 3 Phase, ATV Series 440V 302 A
- Schneider Electric Inverter Drive 3 Phase, ATV Series 480V 8 A
- Schneider Electric Inverter Drive 3 Phase, ATV Series 480V 370 A
- Schneider Electric Inverter Drive 3 Phase, ATV 212 Series 480V 21.2 A
- Schneider Electric Inverter Drive 3 Phase, ATV 31 Series 400V ac 16 A
- Schneider Electric Inverter Drive 3 Phase, ATV 212 Series 400V ac 22.5 A
- Schneider Electric Variable Speed Drive 3 Phase, ATH230 Series 600V 17 A
