Schneider Electric Variable Speed Drive, 90 kW, 3 Phase, ATV Series 480V 173 A
- RS Stock No.:
- 335-376
- Mfr. Part No.:
- ATV630D90N4Z
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
PHP1,181,812.73
(exc. VAT)
PHP1,323,630.26
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Ready to ship from January 13, 2027
Units | Per Unit |
|---|---|
| 1 + | PHP1,181,812.73 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 335-376
- Mfr. Part No.:
- ATV630D90N4Z
- Manufacturer:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Power Rating | 90kW | |
| Product Type | Variable Speed Drive | |
| Number of Phases | 3 | |
| Maximum Output Current | 173A | |
| Series | ATV | |
| Mount Type | Cabinet | |
| IP Rating | IP00, IP21 | |
| Overall Length | 748mm | |
| Minimum Supply Voltage | 480V | |
| Output Frequency | 500Hz | |
| Maximum Supply Voltage | 480V | |
| Compatible Motor Type | Asynchronous Motor, Synchronous | |
| Minimum Operating Temperature | -15°C | |
| Drive Type | Variable Speed | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | CSA, CEI 65A-68, CEI 61800-5-1, CEI 61800-3 C3, CEI 61508, CEI 61131-2, CEI 61000-3-12, CEI 60721-3, CEI 60529, UL 508C, UL, RoHS Chine, IEC 61800-3, EN/CEI 61800-3, DNV-GL, Directive RoHS UE, CE, CEI 13849-1 | |
| Overall Width | 265mm | |
| Better World Claim | Saves Energy | |
| Better World Product | Yes | |
| Overall Depth | 307mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Power Rating 90kW | ||
Product Type Variable Speed Drive | ||
Number of Phases 3 | ||
Maximum Output Current 173A | ||
Series ATV | ||
Mount Type Cabinet | ||
IP Rating IP00, IP21 | ||
Overall Length 748mm | ||
Minimum Supply Voltage 480V | ||
Output Frequency 500Hz | ||
Maximum Supply Voltage 480V | ||
Compatible Motor Type Asynchronous Motor, Synchronous | ||
Minimum Operating Temperature -15°C | ||
Drive Type Variable Speed | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals CSA, CEI 65A-68, CEI 61800-5-1, CEI 61800-3 C3, CEI 61508, CEI 61131-2, CEI 61000-3-12, CEI 60721-3, CEI 60529, UL 508C, UL, RoHS Chine, IEC 61800-3, EN/CEI 61800-3, DNV-GL, Directive RoHS UE, CE, CEI 13849-1 | ||
Overall Width 265mm | ||
Better World Claim Saves Energy | ||
Better World Product Yes | ||
Overall Depth 307mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
Related links
- Schneider Electric Variable Speed Drive 3 Phase, Altivar Series 480V 173 A
- Schneider Electric Variable Speed Drive 3 Phase, ALTIVAR 630 Series 400V 173 A
- Schneider Electric Variable Speed Drive 1 Phase, ATV Series 240V 3.5 A
- Schneider Electric Variable Speed Drive 3 Phase, Altivar Process ATV900 Series 480V 156.2 A
- Schneider Electric Variable Speed Drive 3 Phase, ATV630 Series 690V 108 A
- Schneider Electric Variable Speed Drive 3 Phase, ATV930 Series 690V 99.4 A
- Schneider Electric Inverter Drive 3 Phase, Altivar Series 480V 173 A
- Schneider Electric Inverter Drive 3 Phase, ATV Series 480V
