SCHAEFFLER Fitting Tool, IMPACT Series, Tool Set Contact
- RS Stock No.:
- 908-259
- Mfr. Part No.:
- IMPACT-33
- Manufacturer:
- SCHAEFFLER
N
Subtotal (1 unit)*
PHP97,499.99
(exc. VAT)
PHP109,199.99
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP97,499.99 |
*price indicative
- RS Stock No.:
- 908-259
- Mfr. Part No.:
- IMPACT-33
- Manufacturer:
- SCHAEFFLER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SCHAEFFLER | |
| Product Type | Fitting Tool | |
| Sub Type | Tool Set | |
| Series | IMPACT | |
| Overall Length | 440mm | |
| For Use With | Roller Bearing | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SCHAEFFLER | ||
Product Type Fitting Tool | ||
Sub Type Tool Set | ||
Series IMPACT | ||
Overall Length 440mm | ||
For Use With Roller Bearing | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- NL
The SCHAEFFLER fitting tool set designed for precise application on small rolling bearings and other components featuring a cylindrical bore, ensuring reliable fitting solutions for various mechanical tasks.
440 x 370 x 120 mm dimensions of the case ensure Compact storage
Weighing approximately 3.9 kg, the set is lightweight yet robust
Bore diameter range of 10 mm to 50 mm caters to diverse needs
Related links
- SCHAEFFLER Fitting Tool Tool Set Contact
- SCHAEFFLER Ring Bearing Unit Accessory For Use With Fitting Tool IMPACT-39, IMPACT-39.RING-55/120
- SCHAEFFLER Ring Bearing Unit Accessory For Use With Fitting Tool IMPACT-39, IMPACT-39.RING-55/100
- SCHAEFFLER Ring Bearing Unit Accessory For Use With Fitting Tool IMPACT-39, IMPACT-39.RING-60/95
- SCHAEFFLER Foam Tool Case 440 mm 370 mm 120mm
- SCHAEFFLER Ring Bearing Unit Accessory For Use With Fitting Tool IMPACT-39, IMPACT-39.RING-55/90
- SCHAEFFLER Mounting Sleeve Bearing Unit Accessory For Use With Fitting Tool IMPACT-39, IMPACT-39.SLEEVE-D
- SCHAEFFLER Ring Bearing Unit Accessory For Use With Fitting Tool IMPACT-39, IMPACT-39.RING-60/130
