SCHAEFFLER Foam Tool Case 440 mm 370 mm 120mm
- RS Stock No.:
- 924-330
- Mfr. Part No.:
- IMPACT-33.CASE
- Manufacturer:
- SCHAEFFLER
N
Subtotal (1 unit)*
PHP26,051.26
(exc. VAT)
PHP29,177.41
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP26,051.26 |
*price indicative
- RS Stock No.:
- 924-330
- Mfr. Part No.:
- IMPACT-33.CASE
- Manufacturer:
- SCHAEFFLER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SCHAEFFLER | |
| Product Type | Tool Case | |
| Material | Foam | |
| Sub Type | Case | |
| Length | 370mm | |
| Width | 120mm | |
| Height | 440mm | |
| Wheeled | No | |
| Colour | Black | |
| Weight | 1.1kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SCHAEFFLER | ||
Product Type Tool Case | ||
Material Foam | ||
Sub Type Case | ||
Length 370mm | ||
Width 120mm | ||
Height 440mm | ||
Wheeled No | ||
Colour Black | ||
Weight 1.1kg | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- NL
The SCHAEFFLER Case provides a secure and protective solution for fitting tools, effectively safeguarding equipment while ensuring ease of transport and storage.
440 x 370 x 120 mm dimensions facilitate convenient handling and storage
Approximately 1.1 kg weight offers a lightweight yet Durable option for users
Designed with a foam inlay for added cushioning and protection during transit
Delivery scope includes the case; tool set is not included
Related links
- SCHAEFFLER Foam Tool Case 510 mm 420 mm 140mm
- Explorer Cases HL.B Plastic 440 mm 230 mm
- Explorer Cases 4820HL Polymer Waterproof Watertight Transit Case, 440 mm 230 mm 520 mm
- Knipex Polypropylene Tool Case 190 mm 370 mm 470mm
- RS PRO Plastic Waterproof Watertight Transit Case, 440 mm 850 mm 158 mm
- RS PRO Metal Waterproof Watertight Transit Case, 630 mm 465 mm 440 mm
- Nanuk 995 Polypropylene Waterproof Watertight Transit Case Wheeled, 1.399 m 168 mm 440 mm
- DeWALT Plastic Tool Case 275 mm 440 mm 320mm
