SCHAEFFLER Foam Tool Case 510 mm 420 mm 140mm
- RS Stock No.:
- 924-332
- Mfr. Part No.:
- IMPACT-39.CASE
- Manufacturer:
- SCHAEFFLER
N
Subtotal (1 unit)*
PHP31,222.97
(exc. VAT)
PHP34,969.73
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP31,222.97 |
*price indicative
- RS Stock No.:
- 924-332
- Mfr. Part No.:
- IMPACT-39.CASE
- Manufacturer:
- SCHAEFFLER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SCHAEFFLER | |
| Product Type | Tool Case | |
| Material | Foam | |
| Sub Type | Case | |
| Length | 420mm | |
| Width | 140mm | |
| Height | 510mm | |
| Wheeled | No | |
| Colour | Black | |
| Weight | 1.21kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SCHAEFFLER | ||
Product Type Tool Case | ||
Material Foam | ||
Sub Type Case | ||
Length 420mm | ||
Width 140mm | ||
Height 510mm | ||
Wheeled No | ||
Colour Black | ||
Weight 1.21kg | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- NL
The SCHAEFFLER Case is designed for fitting tools, providing essential protection and storage for your equipment while ensuring easy access to your tools.
Dimensions of 510 x 420 x 140 mm for Compact storage
Lightweight at approximately 1.21 kg for easy handling
Includes a foam inlay for secure tool placement
Delivery scope does not include the tool set
Related links
- SCHAEFFLER Foam Tool Case 440 mm 370 mm 120mm
- SAM Fabric Tool Case 280 mm 420 mm 280mm
- Knipex Plastic Tool Case 215 mm 510 mm 419mm
- SCHAEFFLER Ring Bearing Unit Accessory For Use With Fitting Tool IMPACT-39, IMPACT-39.RING-60/110
- SCHAEFFLER Ring Bearing Unit Accessory For Use With Fitting Tool IMPACT-39, IMPACT-39.RING-55/90
- SCHAEFFLER Ring Bearing Unit Accessory For Use With Fitting Tool IMPACT-39, IMPACT-39.RING-55/120
- SCHAEFFLER Mounting Sleeve Bearing Unit Accessory For Use With Fitting Tool IMPACT-39, IMPACT-39.SLEEVE-D
- SCHAEFFLER Ring Bearing Unit Accessory For Use With Fitting Tool IMPACT-39, IMPACT-39.RING-60/130
