RAFI Yellow LED Indicator Lamp, 3V, T 4.5 Base

Subtotal (1 pack of 10 units)*

PHP6,138.00

(exc. VAT)

PHP6,874.56

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP6,138.00PHP613.80

*price indicative

RS Stock No.:
523-595
Mfr. Part No.:
1.90.692.003/0000
Manufacturer:
RAFI
Find similar products by selecting one or more attributes.
Select all

Brand

RAFI

Product Type

LED Indicator Lamp

Voltage

3V

Light Output Colour

Yellow

Lamp Base

T 4.5

Standards/Approvals

RoHS, REACH

COO (Country of Origin):
HU
The RAFI LED operates at 3 Volt and is yellow in colour. It is ideal for use with LED-illuminated elements. The lamp socket is T4.5, and it comes in a packaging unit of 10 pieces with a minimum order quantity of 20 pieces.

RoHS compliant

REACH compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy