RAFI Blue LED Indicator Lamp, 24V
- RS Stock No.:
- 523-598
- Mfr. Part No.:
- 1.90.690.364/0000
- Manufacturer:
- RAFI
Subtotal (1 pack of 5 units)*
PHP7,660.16
(exc. VAT)
PHP8,579.38
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 10 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP7,660.16 | PHP1,532.032 |
*price indicative
- RS Stock No.:
- 523-598
- Mfr. Part No.:
- 1.90.690.364/0000
- Manufacturer:
- RAFI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RAFI | |
| Product Type | LED Indicator Lamp | |
| Voltage | 24V | |
| Light Output Colour | Blue | |
| Length | 5.6mm | |
| Standards/Approvals | REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand RAFI | ||
Product Type LED Indicator Lamp | ||
Voltage 24V | ||
Light Output Colour Blue | ||
Length 5.6mm | ||
Standards/Approvals REACH, RoHS | ||
- COO (Country of Origin):
- DE
The RAFI LED W2x4.6d 24 Volt is blue and LED illuminated. It features luminous elements and comes in a packaging unit of 5 pieces with a net weight of 0.4 g. The minimum order quantity is 5 pieces.
RoHS compliant
REACH compliant
Related links
- RAFI Blue LED Indicator Lamp 46 mm Diameter
- RAFI Yellow LED Indicator Lamp, 24V
- RAFI Green LED Indicator Lamp, 24V
- RAFI Yellow LED Indicator Lamp T 4.5 Base
- EAO Blue LED Indicator Lamp, 24V
- RAFI Green LED Indicator Lamp 46 mm Diameter
- RAFI Yellow LED Indicator Lamp 46 mm Diameter
- EAO Blue LED Indicator Lamp 24V dc, 680mcd
