RAFI Yellow LED Indicator Lamp, 24V, T 4.5 Base

Subtotal (1 pack of 5 units)*

PHP9,826.44

(exc. VAT)

PHP11,005.61

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 10 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP9,826.44PHP1,965.288

*price indicative

RS Stock No.:
523-591
Mfr. Part No.:
1.90.690.332/0000
Manufacturer:
RAFI
Find similar products by selecting one or more attributes.
Select all

Brand

RAFI

Voltage

24V

Product Type

LED Indicator Lamp

Light Output Colour

Yellow

Lamp Base

T 4.5

Length

4.5mm

Standards/Approvals

RoHS, REACH

COO (Country of Origin):
HU
The RAFI LED operates at 24 Volt and is green in colour. It is ideal for use with LED-illuminated elements. The lamp socket is T4.5, and it comes in a packaging unit of 5 pieces with a minimum order quantity of 5 pieces.

RoHS compliant

REACH compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy