RAFI Red LED Indicator Lamp, 3V, T 4.5 Base
- RS Stock No.:
- 523-593
- Mfr. Part No.:
- 1.90.692.001/0000
- Manufacturer:
- RAFI
Subtotal (1 pack of 10 units)*
PHP5,651.00
(exc. VAT)
PHP6,329.12
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from March 31, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP5,651.00 | PHP565.10 |
*price indicative
- RS Stock No.:
- 523-593
- Mfr. Part No.:
- 1.90.692.001/0000
- Manufacturer:
- RAFI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RAFI | |
| Product Type | LED Indicator Lamp | |
| Voltage | 3V | |
| Light Output Colour | Red | |
| Lamp Base | T 4.5 | |
| Standards/Approvals | REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand RAFI | ||
Product Type LED Indicator Lamp | ||
Voltage 3V | ||
Light Output Colour Red | ||
Lamp Base T 4.5 | ||
Standards/Approvals REACH, RoHS | ||
- COO (Country of Origin):
- HU
The RAFI LED operates at 3 Volt and is red in colour. It is ideal for use with LED-illuminated elements. The lamp socket is T4.5, and it comes in a packaging unit of 10 pieces with a minimum order quantity of 20 pieces.
RoHS compliant
REACH compliant
Related links
- RAFI Yellow LED Indicator Lamp T 4.5 Base
- RAFI Green LED Indicator Lamp T 4.5 Base
- RAFI Yellow LED Indicator Lamp T 4.5 Base
- RAFI Red LED Indicator Lamp 46 mm Diameter
- RAFI White LED Indicator Lamp 2-Pin Pcb Base
- RAFI Red LED Push Button for Use with Push Buttons
- RS PRO Red LED Indicator Lamp Telephone Slide Base 250mcd
- Marl Red LED Indicator Lamp Single Chip BA9 Base, 4.8 mm Diameter
